| 제조업체 | ARDUINO |
|---|---|
| 제조업체 부품 번호 | ASX00008복사 |
| 제조업체 표준 리드 타임 | 4주 |
| 주문 코드 | 2917567 |
| Product Range | Arduino MKR |
| AKA | GTIN UPC EAN: 7630049200289 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩33,575 |
제품 정보
| 제조업체 | ARDUINO |
|---|---|
| 제조업체 부품 번호 | ASX00008복사 |
| 제조업체 표준 리드 타임 | 4주 |
| 주문 코드 | 2917567 |
| Product Range | Arduino MKR |
| AKA | GTIN UPC EAN: 7630049200289 |
| 기술 데이터 시트 | |
| Silicon Manufacturer | Winbond |
| No. of Bits | - |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | W25Q16JV |
| Kit Contents | MKR MEM Shield |
| For Use With | Arduino MKR Development Boards |
| Product Range | Arduino MKR |
| SVHC | No SVHC (27-Jun-2024) |
제품 개요
ASX00008 is an official Arduino MKR Mem Shield, dedicated expansion module designed to enhance the storage capabilities of your Arduino MKR boards. With onboard EEPROM and microSD slot, it allows you to store and retrieve large amounts of data, making it ideal for projects that demand extended memory support. Engineered for reliability, the Official Arduino MKR Mem Shield ASX00008 integrates seamlessly with the MKR family, offering developers, hobbyists, and IoT enthusiasts a compact and efficient way to manage data. Its easy-to-use design ensures quick setup, while maintaining the flexibility needed for advanced applications. Whether you are building data loggers, IoT devices, or embedded applications, the Official Arduino MKR Mem Shield ASX00008 provides a powerful memory extension solution. Backed by Arduino’s trusted quality, this shield guarantees stable performance and long-term durability for your projects.
- Provides 2MB of flash memory
- 3.3V voltage rating and 3.3V DC operating voltage
- SPI interface
- Slot for adding a microSD card to store several gigabytes of storage
기술 사양
| Silicon Manufacturer | Winbond |
|---|---|
| Silicon Family Name | - |
| Core Sub-Architecture | - |
| Kit Contents | MKR MEM Shield |
| Product Range | Arduino MKR |
| No. of Bits | - |
|---|---|
| Core Architecture | - |
| Silicon Core Number | W25Q16JV |
| For Use With | Arduino MKR Development Boards |
| SVHC | No SVHC (27-Jun-2024) |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Italy 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 추후 공고함 |
| SVHC: | No SVHC (27-Jun-2024) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .018144 |