제품 정보
| 제조업체 | AREXX |
|---|---|
| 제조업체 부품 번호 | YT-3000복사 |
| 주문 코드 | 1280083 |
| 기술 데이터 시트 | |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
제품 개요
YETI is a walking robot, fully programmable in C, for Windows® and Linux systems. It is very much suitable for hobby and educational purposes such as robotic school projects, training at the job and further courses in the electronic and mechanic field. It is supplied as a complete construction kit with programming software (compiler, editor & upload tool), two servos, RS-232 IR-Tranceiver, LEDs and Beeper. The YETI walking robot can be programmed by PC wirelessly throught the supplied Duplex IR-Transceiver. Experiment with walking, turning, dancing and running movements, etc. The software library supports you with walking functions and IR-communication functions with extensive source code documentation in the English language. This walking robot can be controlled by computer through infrared signals and by a regular TV IR-remote control. Upgradable by means of I2C Bus System with optional upgrades and experimental kits.
- 2 Servo motors (5 V)
- ATmega8L processor
- Programming language: C
- Communication via infrared and I²C Bus
- Development software
- 2 servos
- RS-232 IR transceiver
- LEDs
- Beeper
기술 사양
| Product Range | - |
|---|
| SVHC | No SVHC (17-Dec-2014) |
|---|
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | China 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 95030030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 추후 공고함 |
| SVHC: | No SVHC (17-Dec-2014) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .2 |