더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,849,544 |
제품 정보
제품 개요
PR262 is a near field probe kit that includes both magnetic (H) and electric (E) field probes to help identify sources of electromagnetic radiation. The probes act similar to wide bandwidth antennas and are usually connected to a spectrum analyser. The probes can also be used in immunity testing by feeding an RF signal into the probe and radiating it into the circuit. The wideband amplifier can be connected between the probe and the spectrum analyser to increase the dynamic range of the measurements.
- Suitable for use with 2680 series spectrum analysers
- Can also be used in immunity testing by feeding RF signal into probe and radiating it into circuit
목차
H20 H-field, H10 H-field, H5 H-field, E5 E-field, 40dB wideband amplifier (requires A-male to mini-B USB cable for power not included), SMB to SMA cable, SMA to N cable.
기술 사양
1 Electric & 3 Magnetic Field Probes w/Amplifier & SMA Cable
2680 Series
B&K Precision 2680 Series Spectrum Analyzers
No SVHC (07-Nov-2024)
기술 문서 (2)
PR262의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Vietnam
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서