
| 제조업체 | BBC MICRO:BIT |
|---|---|
| 제조업체 부품 번호 | MEF10YAECV1복사 |
| 제조업체 표준 리드 타임 | 28주 |
| 주문 코드 | 5099838 |
| AKA | GTIN UPC EAN: 5061034210037 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩271,663 |
제품 정보
| 제조업체 | BBC MICRO:BIT |
|---|---|
| 제조업체 부품 번호 | MEF10YAECV1복사 |
| 제조업체 표준 리드 타임 | 28주 |
| 주문 코드 | 5099838 |
| AKA | GTIN UPC EAN: 5061034210037 |
| 기술 데이터 시트 | |
| Silicon Manufacturer | Nordic Semiconductor |
| Silicon Family Name | - |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4F |
| Silicon Core Number | Model Nordic nRF52833 |
| Kit Contents | 10x micro:bit Board, 10x USB Cable, 10x Battery Holder, 20x Batteries |
| For Use With | - |
| SVHC | No SVHC (04-Feb-2026) |
제품 개요
Celebrate 10 years of creativity with the special Anniversary edition of the BBC micro:bit, featuring a special coloured micro:bit board and commemorative packaging. The micro:bit is a pocket-sized computer that you can code, customise and control to bring digital ideas to life. Perfect for getting creative in the classroom, the micro:bit features more ways to use sound and touch: sense and react to sounds with the built-in microphone, play sounds with the integrated speaker and the built-in touch sensor allows for fantastic new interactions. The micro:bit has a combined accelerometer and magnetometer chip that provides 3-axis sensing and magnetic field strength sensing. The onboard MEMs microphone provides a sound input for the micro:bit and a built-in LED indicator that shows the user when the microphone is powered. Over the past ten years, the micro:bit has inspired millions of people to get creative, and this special edition is a perfect celebration of that journey. The Club Pack is ideal for school classes, clubs and other gatherings - it contains ten complete Starter Kits, each with a micro:bit, USB cable, battery holder, batteries and quick start guide.
- Nordic nRF52833 processor with 512KB Flash and 128KB RAM
- 5x5 LED display matrix: 25 Red LEDs with 255-step intensity control
- LED matrix can be used to sense ambient light with software algorithm
- Two programmable tactile buttons for user functions
- Notched edge connector makes it easier to connect things like crocodile clips and conductive thread
- MEMS Microphone with LED indicator
- Onboard speaker and capacitive touch sensor
- Dedicated I2C bus for peripherals
- LED matrix can be used to sense ambient light with software algorithm
- Onboard motion sensor and temperature sensors
- Bluetooth 5.1 connectivity with Bluetooth Low Energy (BLE), ideal for communicating with other devices such as smartphones and tablets
- Full speed USB 2.0 interface via micro USB connection
- micro:bit works with Microsoft, macOS, Apple iPads/iPhones and Android devices
목차
10x micro:bit V2 Board, 10x USB Cable, 10x Battery Holder, 20x AAA Batteries and 10x user guides
기술 사양
| Silicon Manufacturer | Nordic Semiconductor |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | Model Nordic nRF52833 |
| For Use With | - |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | Cortex-M4F |
| Kit Contents | 10x micro:bit Board, 10x USB Cable, 10x Battery Holder, 20x Batteries |
| SVHC | No SVHC (04-Feb-2026) |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Switzerland 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 84715000 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .803 |
