더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩96,098 |
| 5+ | ₩94,177 |
| 10+ | ₩92,255 |
제품 정보
제품 개요
The SP900S-0.009-00-1212 is a Thermal Insulator designed for a wide variety of applications requiring high thermal performance and electrical isolation. These applications also typically have low mounting pressures for component clamping. The material combines a smooth and highly compliant surface characteristic with high thermal conductivity. These features optimize the thermal resistance properties at low pressures. Applications requiring low component clamping forces include discrete semiconductors (TO-220, TO-247 and TO-218) mounted with spring clips. Spring clips assist with quick assembly and apply a limited amount of force to the semiconductor. The smooth surface texture of Sil-Pad 900S minimizes interfacial thermal resistance and maximizes thermal performance.
- High performance
- Electrically isolating
- Low mounting pressures
- Smooth and highly compliant surface
- General-purpose thermal interface material solution
- UL94V-0 Flammability rating
- Available in pink colour
애플리케이션
Thermal Management, Automotive, Power Management
기술 사양
1.6W/m.K
0.229mm
-
304.8mm
No SVHC (25-Jun-2025)
-
-
304.8mm
SIL PAD TSP Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서