더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩27,772 |
제품 정보
제품 개요
RS-485EVALBOARD4 evaluation board serves as an aid in evaluating circuit protection solutions for RS-485 serial ports. It uses a Bourns® TBU® High-Speed Protector (HSP), a Gas Discharge Tube (GDT) Surge Arrestor and a Transient Voltage Suppressor (TVS) that are designed to meet the required industry standards on RS-485 port interfaces. The recommended Bourns® TBU® HSP solution offers enhanced performance features over competing technologies. These performance features can help engineers improve the surge and transient protection level on RS-485 ports, while allowing them to place the entire circuit protection solution into a smaller PCB area as compared to alternative solutions. It is manufactured using an FR-4 PCB with nickel-gold pad plating on the top and bottom sides.
- Size is 35mm x 25mm x 0.85mm
기술 사양
Interface
Bourns
-
No SVHC (04-Feb-2026)
RS-485 Port Protection
TBU-DF085-300-WH
Evaluation Board TBU-DF085-300-WH
RS-485EVALBOARD4의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서