더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,424 |
| 10+ | ₩3,739 |
| 25+ | ₩3,506 |
| 50+ | ₩3,273 |
| 100+ | ₩3,039 |
| 500+ | ₩2,721 |
제품 개요
The HCPL-M611-000E is a 1-channel 5-pin small outline high CMR high speed Logic Gate Optocoupler for isolated line receiver, microprocessor system interfaces and ground loop elimination. The HCPL-M600 optically coupled gate combine a GaAsP light emitting diode and an integrated high gain photon detector. The output of the detector IC is an open-collector Schottky-clamped transistor. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is also suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.
- Compatible with infrared vapour phase reflow and wave soldering processes
- 5mA Low input current capability
- 10Mbd High speed
애플리케이션
Signal Processing, Communications & Networking, Computers & Computer Peripherals, Power Management
기술 사양
1 Channel
10Mbaud
5Pins
No SVHC (23-Jan-2024)
5kV
SOIC
-
기술 문서 (1)
HCPL-M611-000E의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서