2,382 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,499 |
| 10+ | ₩3,509 |
| 25+ | ₩3,332 |
| 50+ | ₩3,155 |
| 100+ | ₩2,978 |
| 500+ | ₩2,644 |
제품 정보
제품 개요
The HCPL-3120-060E is a 2.5A output current IGBT Gate Drive Optocoupler contains an AlGaAs LED. The LED is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by these optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 1200V/100A. For IGBTs with higher ratings the HCPL-3120 series can be used to drive a discrete power stage which drives the IGBT gate.
- Under-voltage lock-out protection (UVLO) with hysteresis
- 500ns Maximum switching speeds
- -40 to 100°C Industrial temperature range
애플리케이션
Motor Drive & Control, Industrial, Power Management
경고
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
1 Channel
8Pins
-
DIP
3.75kV
HCPL-3120-060E의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서