더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩605,246 |
| 5+ | ₩529,590 |
제품 정보
제품 개요
HEDS-9930E2LPRGEVB is a SPI programming kit with linear encoder evaluation board and 2 units of code strip bundling. The Broadcom® AEDR-9930E2L is a three-channel reflective optical encoder. It provides digital signals by employing reflective technology for motion control purposes. The AEDR-9930E2L digital encoder offers two-channel (AB) quadrature digital outputs and a third channel digital index output. A selectable interpolation option is available for the three-channel digital differential A, B, and gated I outputs. Being TTL compatible, the outputs of the encoder can be interfaced with most of the signal processing circuitry. Therefore, the encoder provides easy integration and flexible design-in into existing systems. Applications include closed-loop stepper motors, small motors, actuators, industrial printers, robotics, card readers, pan-tilt-zoom (PTZ) cameras, portable medical equipment, optometric equipment and linear stages.
목차
SPI programming kit with linear encoder evaluation board, 2 units of code strip.
기술 사양
Evaluation Board
Incremental Linear Encoder
No SVHC (21-Jan-2025)
AEDR-9930E2L
SPI Programming Kit with Evaluation Board AEDR-9930E2L, 2 Units of Code Strip Bundling
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서