10 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩592,923 |
| 5+ | ₩518,807 |
제품 정보
제품 개요
HEDS-9930E2PRGEVB is a SPI programming kit with AEDR-9930E2 evaluation board, including 2 units of code wheel multiple optical radius 256, 512, 1024 and 1440 CPR base code wheel. This evaluation kit helps in the development and calibration of systems using the AEDR-9930 encoder, which offers high resolution and is suitable for applications like robotics, industrial printers and portable medical equipment. The AEDR-9930E2 is a three-channel reflective optical encoder. It provides digital signals by employing reflective technology for motion control purposes. The AEDR-9930E2 digital encoder offers two-channel (AB) quadrature digital outputs and a third channel digital index output.
- HEDS-9930E2PRGEVB calibration kit to be used with the HEDS-9930E2EVB evaluation board
목차
AEDR-9930E2 evaluation board, 2 units of multiple optical radius 256, 512, 1024, 1440 CPR base code wheel.
기술 사양
Programming Board
Eval Board AEDR-9930E2, 2 Units of Multiple Optical Radius 256, 512, 1024, 1440 CPR Base Code Wheels
Reflective Incremental Rotary Encoder
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서