더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩241,445 |
| 5+ | ₩233,648 |
제품 정보
제품 개요
The Tango421 antenna is the perfect answer for any kind of on-the-move vehicle to be able to access 3G and 4G cellular networks reliably and with as much bandwidth as possible. The Tango 421 can be used with one half of the antennas accessing the mobile networks and the second antenna providing a WiFi or Bluetooth service within the vehicles to its occupants. The Tango 421 is a robustly built ceiling antenna that is weather and UV resistant for deploying on the roof of the intended vehicle. The antenna has a zinc plated steel backing plate with Stainless 12mm metal securing stud for mounting onto the vehicle. The antenna is two-in-one where one antenna is vertically polarised and the other is horizontally polarised, offering polarisation diversity to achieve maximum connectivity to the cellular network at all times.
- Gain: Port1 (Vertical): 1710-2170MHz 2.5dBi, 2300-2700MHz at 3dBi Port2 (Horizontal): 1710-2170MHz 4dBi, 2300-2700MHz at 6dBi
기술 사양
Cellular / LTE
2.7GHz
6dB
10W
Vertical
No SVHC (04-Feb-2026)
1.71GHz
Ceiling
2.5
50ohm
Tango Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Romania
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서