더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩132,675 |
제품 정보
제품 개요
ARMWALLDS is a monitor wall mount for computer monitor or flat screen TV. This wall mount monitor arm supports flat panel displays up to 34" and provides a full 15" (382mm) arm extension for optimum screen adjustment. The pivoting arm swivels ±90°, plus tilts and rotates to provide maximum viewing flexibility. This monitor wall mount helps you save space on your desk or table surface, by letting you securely wall mount a computer monitor or TV from 13" to 34" in size. It's ideal for many different applications, including business, healthcare or financial settings. The tilting wall mount monitor arm also works well in office settings or workspaces that back against a wall. The swivel monitor arm extends to a full 15" (381mm). The dual-swivel arm offers a full ±90° swivel, to move your screen easily to left or right. It tilts freely ±70°, allowing easy angle adjustment up or down. The aluminium computer monitor wall mount features slide-in wall plate construction for easy installation.
- Save space by wall-mounting your monitor and maximize viewing with the swivelling extension arm
- Dual swivel
- Wall mount VESA(75x75/100x100) compatible display 13 to 34" including flat, curved, ultrawide screen
- Monitor wall mount bracket backed by a StarTech.com 5-year warranty
- Monitor arm also features a cable clip that keeps your cables neatly out of sight
기술 사양
Up to 34"
15kg
-
Multi-Position Mount
75x75, 100x100
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서