LR Series Audio Signal Indicator Units:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩68,757 5+ ₩67,382 10+ ₩66,007 20+ ₩64,632 | Min: 1 / Mult: 1 | 24V | 4 Tone | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ ₩83,370 5+ ₩81,703 10+ ₩80,036 20+ ₩78,368 | Min: 1 / Mult: 1 | 24V | 4 Tone | 90dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ ₩81,117 5+ ₩66,757 10+ ₩65,422 20+ ₩64,087 | Min: 1 / Mult: 1 | 24V | 4 Tone | 88dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ ₩72,701 5+ ₩71,247 10+ ₩69,793 20+ ₩68,339 | Min: 1 / Mult: 1 | 24V | 4 Tone | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
4685462 RoHS | PATLITE (U.S.A.) | Each | 1+ ₩68,429 5+ ₩67,061 10+ ₩65,692 | Min: 1 / Mult: 1 | 24V | Multiple | 88dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 63.5mm | -20°C | 50°C | |||
Each | 1+ ₩77,487 5+ ₩75,938 10+ ₩74,388 20+ ₩72,838 | Min: 1 / Mult: 1 | 24V | 4 Tone | 90dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ ₩68,429 5+ ₩67,061 10+ ₩65,692 20+ ₩64,324 | Min: 1 / Mult: 1 | 24V | 4 Tone | 88dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ ₩79,556 5+ ₩77,965 10+ ₩76,374 20+ ₩74,783 | Min: 1 / Mult: 1 | 24V | 4 Tone | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C |