Audio Signal Indicator Units:
45개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩197,239 | Min: 1 / Mult: 1 | 48V | 48V | Continuous, Intermittent | 90dB | IP66 | Harmony Series | - | 15mA | 70mm | -25°C | 50°C | |||||
Each | 1+ ₩197,239 | Min: 1 / Mult: 1 | 230V | 230V | Continuous, Intermittent | 90dB | IP65 | Harmony Series | 2.8kHz | 25mA | 70mm | -25°C | 50°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ ₩277,164 | Min: 1 / Mult: 1 | 230V | - | 2 Tone | 106dB | IP53 | Harmony Series | - | 40mA | 153.2mm | -30°C | 50°C | ||||
PATLITE (U.S.A.) | Each | 1+ ₩320,963 | Min: 1 / Mult: 1 | - | - | Multiple | - | IP54 | Voice Annunciator - BSV Series | - | - | 75mm | -10°C | 50°C | ||||
Each | 1+ ₩212,950 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 100dB | IP65 | 110 Series | 3.4kHz | 80mA | 52mm | -20°C | 50°C | |||||
4655905 | BANNER ENGINEERING | Each | 1+ ₩158,795 | Min: 1 / Mult: 1 | - | 30V | Multiple | 104dB | IP65 | TL70 Pro Series | - | 75mA | 2.84" | -40°C | 50°C | |||
Each | 1+ ₩119,265 5+ ₩116,880 10+ ₩114,870 | Min: 1 / Mult: 1 | - | 24V | Pulse | 80dB | IP65 | 109 Series | 2100Hz | 25mA | 52mm | -20°C | 50°C | |||||
Each | 1+ ₩95,006 | Min: 1 / Mult: 1 | 24VAC | 24V | Continuous | 85dBA | IP65 | - | 1.75kHz | 25mA | 72mm | -20°C | 50°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ ₩257,477 | Min: 1 / Mult: 1 | - | 24V | Continuous, Intermittent | 90dB | IP54 | Harmony XVS Series | - | 200mA | 80.2mm | -10°C | 50°C | ||||
Each | 1+ ₩65,555 5+ ₩65,269 | Min: 1 / Mult: 1 | 24VAC | 24V | Single | 80dB | IP65 | - | 2400Hz | 8mA | - | -20°C | 50°C | |||||
4216671 | BARBER - COLMAN | Each | 1+ ₩81,486 5+ ₩79,139 10+ ₩76,934 25+ ₩75,396 50+ ₩74,203 | Min: 1 / Mult: 1 | - | 30V | - | - | IP60, IP67 | - | - | - | 57.8mm | -40°C | 50°C | |||
Each | 1+ ₩72,701 5+ ₩71,247 10+ ₩69,793 20+ ₩68,339 | Min: 1 / Mult: 1 | - | 24V | 4 Tone | 85dBA | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ ₩68,757 5+ ₩67,382 10+ ₩66,007 20+ ₩64,632 | Min: 1 / Mult: 1 | - | 24V | 4 Tone | 85dBA | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ ₩234,731 | Min: 1 / Mult: 1 | 230V | - | Steady | 108dB | IP55 | HPT Series | - | 100mA | 144mm | -20°C | 50°C | |||||
4216674 | BARBER - COLMAN | Each | 1+ ₩81,486 5+ ₩79,139 10+ ₩76,934 25+ ₩75,396 50+ ₩74,203 | Min: 1 / Mult: 1 | - | - | - | - | IP60, IP67 | - | - | 55mA | - | -40°C | 50°C | |||
Each | 1+ ₩83,370 5+ ₩81,703 10+ ₩80,036 20+ ₩78,368 | Min: 1 / Mult: 1 | - | 24V | 4 Tone | 90dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 53.5mm | -20°C | 50°C | |||||
PATLITE (U.S.A.) | Each | 1+ ₩75,794 | Min: 1 / Mult: 1 | - | - | 4 Tone | 88dB | - | - | - | - | 53.5mm | - | 50°C | ||||
Each | 1+ ₩81,117 5+ ₩66,757 10+ ₩65,422 20+ ₩64,087 | Min: 1 / Mult: 1 | - | 24V | 4 Tone | 88dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ ₩329,984 | Min: 1 / Mult: 1 | - | 24V | 15 Tone | 87dB | IP54 | BSV Series | 1kHz | - | 75mm | -10°C | 50°C | |||||
4216673 | BARBER - COLMAN | Each | 1+ ₩81,486 5+ ₩79,139 10+ ₩76,934 25+ ₩75,396 50+ ₩74,203 | Min: 1 / Mult: 1 | - | 30V | - | 79dB | - | TL15 Series | - | 55mA | 57.8mm | -40°C | 50°C | |||
PATLITE (U.S.A.) | Each | 1+ ₩68,903 | Min: 1 / Mult: 1 | - | 24V | Multiple | 88dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 63.5mm | -20°C | 50°C | ||||
Each | 1+ ₩68,429 5+ ₩67,061 10+ ₩65,692 20+ ₩64,324 | Min: 1 / Mult: 1 | - | 24V | 4 Tone | 88dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ ₩365,815 | Min: 1 / Mult: 1 | - | 24V | 15 Tone | 87dB | IP54 | BSV Series | 1kHz | - | 75mm | -10°C | 50°C | |||||
Each | 1+ ₩79,556 5+ ₩77,965 10+ ₩76,374 20+ ₩74,783 | Min: 1 / Mult: 1 | - | 24V | 4 Tone | 85dBA | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ ₩253,753 | Min: 1 / Mult: 1 | 230V | - | Multiple | 100dB | IP54 | K70 Series | - | - | 69mm | -20°C | 50°C |