Audio Signal Indicator Units:
14개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩197,239 | Min: 1 / Mult: 1 | 48V | 48V | Continuous, Intermittent | 90dB | IP66 | Harmony Series | - | 15mA | 70mm | -25°C | 50°C | |||||
MOFLASH SIGNALLING | Each | 1+ ₩25,076 5+ ₩20,636 10+ ₩20,224 20+ ₩19,811 50+ ₩19,398 | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ ₩197,239 | Min: 1 / Mult: 1 | 230V | 230V | Continuous, Intermittent | 90dB | IP65 | Harmony Series | 2.8kHz | 25mA | 70mm | -25°C | 50°C | |||||
Each | 1+ ₩26,447 5+ ₩26,274 10+ ₩26,101 20+ ₩25,927 50+ ₩25,409 | Min: 1 / Mult: 1 | - | 28V | Low Frequency | 90dB | IP34 | - | 450Hz | 25mA | 35mm | -20°C | 60°C | |||||
MOFLASH SIGNALLING | Each | 1+ ₩32,351 5+ ₩26,635 10+ ₩26,103 20+ ₩25,570 50+ ₩25,037 | Min: 1 / Mult: 1 | 230V | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 10mA | 43mm | -20°C | 60°C | ||||
Each | 1+ ₩95,057 5+ ₩78,243 10+ ₩76,679 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ ₩257,477 | Min: 1 / Mult: 1 | - | 24V | Continuous, Intermittent | 90dB | IP54 | Harmony XVS Series | - | 200mA | 80.2mm | -10°C | 50°C | ||||
Each | 1+ ₩83,370 5+ ₩81,703 10+ ₩80,036 20+ ₩78,368 | Min: 1 / Mult: 1 | - | 24V | 4 Tone | 90dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 53.5mm | -20°C | 50°C | |||||
MOFLASH SIGNALLING | Each | 1+ ₩25,893 5+ ₩21,315 10+ ₩20,889 20+ ₩20,463 50+ ₩20,037 | Min: 1 / Mult: 1 | 115V | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ ₩15,721 | Min: 1 / Mult: 1 | - | 14V | Low Frequency | 90dB | IP34 | - | 450Hz | 30mA | 35mm | -20°C | 60°C | |||||
Each | 1+ ₩15,721 | Min: 1 / Mult: 1 | - | 14V | Low Frequency | 90dB | IP34 | - | 450Hz | 30mA | 51mm | -20°C | 60°C | |||||
Each | 1+ ₩15,721 | Min: 1 / Mult: 1 | - | 28V | Low Frequency | 90dB | IP34 | - | 450Hz | 25mA | 51mm | -20°C | 60°C | |||||
Each | 1+ ₩64,957 5+ ₩62,122 10+ ₩60,074 | Min: 1 / Mult: 1 | 24V | 24V | Pulsation | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 48mA | 55mm | -25°C | 70°C | |||||
Each | 1+ ₩77,487 5+ ₩75,938 10+ ₩74,388 20+ ₩72,838 | Min: 1 / Mult: 1 | - | 24V | 4 Tone | 90dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 53.5mm | -20°C | 50°C |