0
0 개 품목₩0

230V Audio Signal Indicator Units :

39개 제품을 찾았습니다.
Find a huge range of 230V Audio Signal Indicator Units at element14 Korea. We stock a wide range of Audio Signal Indicator Units, such as 24V, 230V, 230VAC & 240V Audio Signal Indicator Units from the worlds top manufacturers including: Werma, Auer Signal, Clifford And Snell, Fulleon & Moflash Signalling

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
1751901

RoHS

Each
1+₩72,312
5+₩69,061
10+₩67,652
20+₩65,927
230V
-
Multiple Tones
102dB
IP54, IP65
Roshini Series
-
16mA
93mm
-10°C
55°C
3129516

RoHS

Each
1+₩299,992
230V
-
2 Tone
106dB
IP53
Harmony Series
-
40mA
153.2mm
-30°C
50°C
2401650

RoHS

Each
1+₩210,828
230V
-
Multiple Tones
110dB
IP65
-
-
7mA
128mm
-35°C
66°C
2497701

RoHS

Each
1+₩183,118
230V
230V
Adjustable
111dB
IP65
AE95 Series
420Hz
400mA
85mm
-30°C
60°C
3955628

RoHS

Each
1+₩308,252
230V
-
Continuous
105dBA
IP66
153 Series
3kHz
150mA
72mm
-25°C
50°C
8810176
Each
1+₩372,109
230V
-
Single
120dB
IP65
-
-
460mA
95mm
-30°C
45°C
2831555

RoHS

Each
1+₩274,653
230V
-
Multiple
100dB
IP54
K70 Series
-
-
69mm
-20°C
50°C
3225036

RoHS

Each
1+₩252,398
230V
-
102 Tone
110dB
IP66, IP69K
X10 Midi Series
-
34mA
132mm
-40°C
70°C
3955601

RoHS

Each
1+₩2,418,499
230V
-
32 Tone
110dB
IP66, IP67
129 Series
2.4kHz
60mA
161mm
-40°C
55°C
3566185

RoHS

Each
1+₩72,312
5+₩69,061
10+₩67,652
20+₩65,927
230V
28V
32 Tone
102dB
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
3758043

RoHS

Each
1+₩190,803
230V
-
Multiple
110dB
IP66
EvoSIGNAL Midi Series
-
105mA
78mm
-30°C
60°C
2497704

RoHS

Each
1+₩71,270
5+₩68,287
230V
-
Intermittent
100dB
IP44
AB6 Series
-
30mA
64mm
-20°C
45°C
3889368

RoHS

Each
1+₩231,928
230V
-
Bell
108dBA
IP66
A8BM Series
-
70mA
93mm
-25°C
50°C
3889366

RoHS

Each
1+₩222,712
230V
-
Bell
106dB
IP66
A6BM Series
-
70mA
93mm
-25°C
50°C
2401644

RoHS

Each
1+₩220,847
5+₩216,431
10+₩212,014
230V
-
Multiple Tones
100dB
IP65
YA30 Series
-
12mA
85mm
-25°C
55°C
3605388

RoHS

Each
1+₩582,059
230V
-
32 Tone
120dB
IP65
YA80 Super Series
-
74mA
153mm
-25°C
55°C
3758041

RoHS

Each
1+₩151,258
230V
-
Continuous, Pulse
95dBA
IP66
EvoSIGNAL Mini Series
-
30mA
85mm
-30°C
60°C
2909061

RoHS

Each
1+₩81,156
5+₩77,507
10+₩75,926
20+₩73,990
230V
-
Single
95dBA
IP21C, IP33C
-
-
30mA
85mm
-25°C
70°C
3115996

RoHS

SCHNEIDER ELECTRIC
Each
1+₩299,004
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
3605386

RoHS

Each
1+₩233,120
5+₩229,017
10+₩224,905
230V
-
32 Tone
106dB
IP65
YA40 Series
-
21mA
82.5mm
-25°C
55°C
3956303

RoHS

Each
1+₩215,162
230V
-
Continuous
98dBA
IP65
584 Series
110Hz
70mA
198mm
-20°C
50°C
3955570

RoHS

Each
1+₩84,321
230V
-
Continuous
60dBA
IP65, NEMA 4X
107 Series
2.4kHz
12mA
61mm
-20°C
50°C
3955571

RoHS

Each
1+₩84,321
230V
-
Pulse
60dBA
IP65, NEMA 4X
107 Series
2.4kHz
12mA
61mm
-20°C
50°C
3956833

RoHS

Each
1+₩152,715
5+₩150,124
10+₩147,534
230V
-
Continuous, Pulse
85dBA
IP54, NEMA 12
KombiSIGN 70 Series
3.5kHz
35mA
72mm
-20°C
50°C
3956837

RoHS

Each
1+₩220,930
230V
-
8 Tone
100dB
IP54, NEMA 12
KombiSIGN 70 Series
3.4kHz
40mA
72mm
-20°C
50°C
39개 품목 1-25개
2 페이지 중

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account