Audio Signal Indicator Units:
216개 제품을 찾았습니다.element14 Korea에서 Audio Signal Indicator Units의 광범위한 제품을 찾아보세요. Fulleon, Auer Signal, Moflash Signalling, Werma & Clifford And Snell를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Audio Signal Indicator Units 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩46,716 5+ ₩46,027 10+ ₩45,335 20+ ₩44,429 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 102dB | IP65 | Roshni Series | - | 16mA | 93mm | -25°C | 80°C | |||||
Each | 1+ ₩74,979 5+ ₩73,873 10+ ₩72,763 20+ ₩71,308 | Min: 1 / Mult: 1 | 230V | - | Multiple Tones | 102dB | IP54, IP65 | Roshini Series | - | 16mA | 93mm | -10°C | 55°C | |||||
8810168 | Each | 1+ ₩412,530 | Min: 1 / Mult: 1 | 110V | - | Single | 120dB | IP65 | - | - | 1A | 95mm | -30°C | 45°C | ||||
Each | 1+ ₩93,210 5+ ₩89,471 10+ ₩87,722 20+ ₩86,047 | Min: 1 / Mult: 1 | 240V | - | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ ₩93,210 5+ ₩89,471 10+ ₩87,722 20+ ₩86,047 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ ₩93,210 5+ ₩89,471 10+ ₩87,722 20+ ₩86,047 | Min: 1 / Mult: 1 | 24V | 24V | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ ₩93,210 5+ ₩89,471 10+ ₩87,722 20+ ₩86,047 | Min: 1 / Mult: 1 | 240V | - | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ ₩93,210 5+ ₩89,471 10+ ₩87,722 20+ ₩86,047 | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ ₩46,658 5+ ₩45,970 10+ ₩45,279 20+ ₩44,374 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | |||||
Each | 1+ ₩39,565 5+ ₩32,567 10+ ₩31,916 20+ ₩31,265 50+ ₩30,613 | Min: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
Each | 1+ ₩46,983 5+ ₩46,290 10+ ₩45,595 20+ ₩44,684 | Min: 1 / Mult: 1 | - | 24V | 32 Tone | 102dB | IP54 | Roshni Series | - | 8mA | 93mm | -25°C | 70°C | |||||
Each | 1+ ₩197,239 | Min: 1 / Mult: 1 | 48V | 48V | Continuous, Intermittent | 90dB | IP66 | Harmony Series | - | 15mA | 70mm | -25°C | 50°C | |||||
8810150 | Each | 1+ ₩335,029 | Min: 1 / Mult: 1 | 230V | - | Single | 127dB | IP21 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | ||||
Each | 1+ ₩196,692 5+ ₩192,759 10+ ₩188,825 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 100dB | IP65 | YA30 Series | - | 32mA | 85mm | -25°C | 55°C | |||||
Each | 1+ ₩45,916 5+ ₩44,841 10+ ₩43,765 20+ ₩42,422 50+ ₩41,079 | Min: 1 / Mult: 1 | 24V | - | Buzzer | - | - | - | - | 7mA | - | -20°C | - | |||||
Each | 1+ ₩225,032 5+ ₩222,780 10+ ₩220,528 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 110dB | IP65 | - | - | 34mA | 128mm | -35°C | 66°C | |||||
MOFLASH SIGNALLING | Each | 1+ ₩25,076 5+ ₩20,636 10+ ₩20,224 20+ ₩19,811 50+ ₩19,398 | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ ₩197,239 | Min: 1 / Mult: 1 | 230V | 230V | Continuous, Intermittent | 90dB | IP65 | Harmony Series | 2.8kHz | 25mA | 70mm | -25°C | 50°C | |||||
Each | 1+ ₩26,447 5+ ₩26,274 10+ ₩26,101 20+ ₩25,927 50+ ₩25,409 | Min: 1 / Mult: 1 | - | 28V | Low Frequency | 90dB | IP34 | - | 450Hz | 25mA | 35mm | -20°C | 60°C | |||||
Each | 1+ ₩118,522 5+ ₩117,289 10+ ₩116,055 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 106dB | IP65 | - | - | 35mA | 81mm | -35°C | 66°C | |||||
Each | 1+ ₩48,046 5+ ₩47,337 10+ ₩46,626 20+ ₩45,694 | Min: 1 / Mult: 1 | - | 28V | 32 Tone | 102dB | IP65 | RoLP Series | - | 12mA | 93mm | -25°C | 70°C | |||||
Each | 1+ ₩90,270 5+ ₩89,348 10+ ₩87,562 | Min: 1 / Mult: 1 | 24V | 24V | Pulse, Steady | 100dB | IP66 | Eco-Modul 70 XDE Series | 2.7kHz | 92mA | - | -30°C | 60°C | |||||
Each | 1+ ₩86,211 5+ ₩82,078 10+ ₩80,436 20+ ₩78,796 | Min: 1 / Mult: 1 | 24V | 24V | Pulse, Steady | 80dB | IP66 | Eco-Modul 40 ZDE Series | 4kHz | 39mA | - | -30°C | 60°C | |||||
MOFLASH SIGNALLING | Each | 1+ ₩32,351 5+ ₩26,635 10+ ₩26,103 20+ ₩25,570 50+ ₩25,037 | Min: 1 / Mult: 1 | 230V | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 10mA | 43mm | -20°C | 60°C | ||||
Each | 1+ ₩48,392 5+ ₩47,678 10+ ₩46,961 20+ ₩46,022 | Min: 1 / Mult: 1 | - | 28V | 32 Tone | 102dB | IP65 | RoLP Series | - | 12mA | 93mm | -25°C | 70°C |