0
0 개 품목₩0

1 Tone Audio Signal Indicator Units :

13개 제품을 찾았습니다.
Find a huge range of 1 Tone Audio Signal Indicator Units at element14 Korea. We stock a wide range of Audio Signal Indicator Units, such as Multiple Tones, Continuous, 32 Tone & Continuous, Pulse Audio Signal Indicator Units from the worlds top manufacturers including: Moflash Signalling

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
4918803

RoHS

Each
1+₩800,622
-
-
1 Tone
138dBA
IP66
TDE Ex Series
660Hz
-
198mm
-30°C
70°C
4918817

RoHS

Each
1+₩201,622
-
24V
1 Tone
0
IP66
A6BM Series
-
400mA
93mm
-25°C
50°C
4918808

RoHS

Each
1+₩661,028
-
-
1 Tone
132dBA
IP66
TDE Series
307Hz
-
450mm
-30°C
90°C
4918814

RoHS

Each
1+₩255,285
280V
280V
1 Tone
108dBA
IP66
A8BM Series
-
48mA
93mm
-25°C
50°C
4918815

RoHS

Each
1+₩201,622
-
12V
1 Tone
0
IP66
A6BM Series
-
1A
93mm
-25°C
50°C
4918804

RoHS

Each
1+₩843,722
-
-
1 Tone
132dBA
IP66
TDE Ex Series
377Hz
-
360mm
-30°C
70°C
4918807

RoHS

Each
1+₩638,443
-
-
1 Tone
132dBA
IP66
TDE Series
377Hz
-
360mm
-30°C
90°C
4918816

RoHS

Each
1+₩225,794
280V
280V
1 Tone
0
IP66
A6BM Series
-
48mA
93mm
-25°C
50°C
4918818

RoHS

Each
1+₩225,794
280V
280V
1 Tone
0
IP66
A6BM Series
-
48mA
93mm
-25°C
50°C
4918805

RoHS

Each
1+₩866,317
-
-
1 Tone
132dBA
IP66
TDE Ex Series
307Hz
-
450mm
-30°C
70°C
4918811

RoHS

Each
1+₩255,285
280V
280V
1 Tone
108dBA
IP66
A8BM Series
-
48mA
93mm
-25°C
50°C
4918806

RoHS

Each
1+₩595,322
-
-
1 Tone
138dBA
IP66
TDE Series
660Hz
-
198mm
-30°C
90°C
4918813

RoHS

Each
1+₩226,620
-
24V
1 Tone
108dBA
IP66
A8BM Series
-
400mA
93mm
-25°C
50°C
13개 품목 1-13개
1 페이지 중

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account