0
0 개 품목₩0

32 Tone Audio Signal Indicator Units :

23개 제품을 찾았습니다.
Find a huge range of 32 Tone Audio Signal Indicator Units at element14 Korea. We stock a wide range of Audio Signal Indicator Units, such as Multiple Tones, Continuous, 32 Tone & Continuous, Pulse Audio Signal Indicator Units from the worlds top manufacturers including: Fulleon, Clifford And Snell, Auer Signal, Werma & Moflash Signalling

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
3566186

RoHS

Each
1+₩39,384
5+₩34,803
10+₩34,093
20+₩32,437
-
28V
32 Tone
92dBA
IP65
Askari Series
-
18mA
45mm
-25°C
70°C
1320817

RoHS

Each
1+₩49,466
5+₩43,713
10+₩42,821
20+₩40,741
-
24VDC
32 Tone
102dB
IP54
Roshni Series
-
8mA
93mm
-25°C
70°C
3955607

RoHS

Each
1+₩146,879
-
28V
32 Tone
115dBA
IP65
140 Series
2.85kHz
120mA
109.5mm
-40°C
70°C
3566184

RoHS

Each
1+₩49,125
5+₩43,411
10+₩42,525
20+₩40,459
-
28V
32 Tone
102dB
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
3566181

RoHS

Each
1+₩49,125
5+₩43,411
10+₩42,525
20+₩40,459
-
28V
32 Tone
102dB
IP54
RoLP Series
-
12mA
63mm
-25°C
70°C
3566187

RoHS

Each
1+₩551,711
-
28V
32 Tone
92dBA
IP65
Askari Series
-
18mA
45mm
-25°C
70°C
3955601

RoHS

Each
1+₩2,374,695
230V
-
32 Tone
110dBA
IP66, IP67
129 Series
2.4kHz
60mA
161mm
-40°C
55°C
3566185

RoHS

Each
1+₩75,606
5+₩66,812
10+₩65,449
20+₩62,269
230V
28V
32 Tone
102dB
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
3566182

RoHS

Each
1+₩49,466
5+₩43,713
10+₩42,821
20+₩40,741
-
28V
32 Tone
102dB
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
3566191

RoHS

Each
1+₩203,485
-
28V
32 Tone
120dBA
IP66
Symphoni Series
-
240mA
96mm
-10°C
55°C
3605380

RoHS

Each
1+₩107,174
5+₩105,291
10+₩103,403
-
24VDC
32 Tone
104dBA
IP65
CN41 Series
-
36mA
80mm
-25°C
40°C
3605388

RoHS

Each
1+₩582,059
230V
-
32 Tone
120dBA
IP65
YA80 Super Series
-
74mA
153mm
-25°C
55°C
3566188

RoHS

Pack of 4
1+₩184,764
24V
28V
32 Tone
92dBA
IP65
Askari Series
-
18mA
45mm
-25°C
70°C
3605402

RoHS

Each
1+₩214,168
-
24VDC
32 Tone
105dB
IP66
IS-S Series
-
21mA
105mm
-40°C
60°C
3605387

RoHS

Each
1+₩515,438
-
24VDC
32 Tone
116dBA
IP65
YA80 Series
-
309mA
153mm
-25°C
55°C
3605386

RoHS

Each
1+₩222,628
5+₩218,717
10+₩214,796
230V
-
32 Tone
106dBA
IP65
YA40 Series
-
21mA
82.5mm
-25°C
55°C
4047891
Each
1+₩36,859
5+₩32,572
10+₩31,907
20+₩30,357
-
-
32 Tone
-
IP21
Askari Compact Series
-
-
86mm
-10°C
55°C
4062792

RoHS

Each
1+₩106,464
5+₩104,335
10+₩102,206
-
24VDC
32 Tone
108dBA
IP65
YA40 Series
-
35mA
91.5mm
-35°C
70°C
3955623

RoHS

Each
1+₩336,498
24V
24VDC
32 Tone
114dBA
IP65
144 Series
2.85kHz
200mA
150mm
-30°C
50°C
4163022

RoHS

Each
1+₩372,912
240V
-
32 Tone
113dBA
IP66
ASM Series
2.9kHz
70mA
133mm
-30°C
60°C
4163024

RoHS

Each
1+₩292,981
48V
48V
32 Tone
113dBA
IP66
ASM Series
2.9kHz
230mA
133mm
-30°C
60°C
4163018

RoHS

Each
1+₩273,420
240V
-
32 Tone
108dBA
IP66
ASS-T Series
2.9kHz
70mA
94mm
-30°C
60°C
4163019

RoHS

Each
1+₩218,937
48V
48V
32 Tone
108dBA
IP66
ASS-T Series
2.9kHz
230mA
94mm
-30°C
60°C
23개 품목 1-23개
1 페이지 중

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account