0
0 개 품목₩0

Intermittent Audio Signal Indicator Units :

6개 제품을 찾았습니다.
Find a huge range of Intermittent Audio Signal Indicator Units at element14 Korea. We stock a wide range of Audio Signal Indicator Units, such as Multiple Tones, Continuous, 32 Tone & Continuous, Pulse Audio Signal Indicator Units from the worlds top manufacturers including: Multicomp Pro & Moflash Signalling

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
4295295

RoHS

Each
1+₩90,946
5+₩89,108
10+₩87,290
240V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
20mA
68mm
-25°C
65°C
4295293

RoHS

Each
1+₩90,946
5+₩89,108
10+₩87,290
24V
24V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
60mA
68mm
-25°C
65°C
4295292

RoHS

Each
1+₩106,987
5+₩104,843
10+₩102,699
20+₩98,239
12V
12V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
60mA
68mm
-25°C
65°C
4295294

RoHS

Each
1+₩106,547
5+₩104,403
10+₩102,278
20+₩97,837
110V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
20mA
68mm
-25°C
65°C
2497704

RoHS

Each
1+₩71,270
5+₩68,287
230V
-
Intermittent
100dB
IP44
AB6 Series
30mA
64mm
-20°C
45°C
2497702

RoHS

Each
1+₩70,937
-
24V
Intermittent
100dB
IP44
AB6 Series
80mA
64mm
-20°C
45°C
6개 품목 1-6개
1 페이지 중

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account