Control Stations:
24개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Contact Configuration
No. of Positions
Approvals / Standards
IP Rating
Switch Case
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCHNEIDER ELECTRIC | Each | 1+ ₩53,810 5+ ₩44,282 10+ ₩43,397 20+ ₩42,511 | Min: 1 / Mult: 1 | SPST-NO | 1 Position | CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ ₩235,036 5+ ₩198,265 10+ ₩194,300 | Min: 1 / Mult: 1 | SPST-NC | 1 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60364, IEC 60947, ISO 13850, JIS C 4520, UL 508 | IP66 | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ ₩87,541 5+ ₩72,040 10+ ₩70,600 | Min: 1 / Mult: 1 | SPST-NO, SPST-NC | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ ₩97,966 5+ ₩80,631 10+ ₩79,019 | Min: 1 / Mult: 1 | SPST-NO, SPST-NC | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ ₩89,696 5+ ₩85,456 10+ ₩81,216 | Min: 1 / Mult: 1 | DPST-NO | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ ₩143,992 5+ ₩141,113 10+ ₩138,233 | Min: 1 / Mult: 1 | SPST-NC, SPST-NO | 3 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ ₩195,316 | Min: 1 / Mult: 1 | - | - | CSA C22.2 No 14, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-1, JIS C 4520, UL 508 | IP66, IP67, IP69, IP69K | PC (Polycarbonate) | - | ||||
SCHNEIDER ELECTRIC | Each | 1+ ₩99,396 5+ ₩97,409 10+ ₩95,421 | Min: 1 / Mult: 1 | SPST | 2 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, UL 508 | IP65 | PC (Polycarbonate) | Harmony | ||||
Each | 1+ ₩105,496 5+ ₩86,833 10+ ₩85,097 | Min: 1 / Mult: 1 | SPST-NO, SPST-NC | 1 Position | CSA, EN, IEC, UL | IP66, IP67, IP69, IP69K | PC (Polycarbonate) | Harmony | |||||
SCHNEIDER ELECTRIC | Each | 1+ ₩107,880 5+ ₩107,036 10+ ₩107,035 | Min: 1 / Mult: 1 | SPST | 3 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508 | - | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ ₩288,941 | Min: 1 / Mult: 1 | - | - | - | - | PC (Polycarbonate) | - | ||||
Each | 1+ ₩49,604 5+ ₩46,543 10+ ₩43,482 | Min: 1 / Mult: 1 | SPST-NO, DPST-NC | - | GB/T, IEC | IP65 | PC (Polycarbonate) | YB Series | |||||
Each | 1+ ₩107,165 5+ ₩103,945 10+ ₩101,867 | Min: 1 / Mult: 1 | 2NO / 1NC | - | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | |||||
SCHNEIDER ELECTRIC | Each | 1+ ₩86,107 5+ ₩77,715 10+ ₩76,161 | Min: 1 / Mult: 1 | SPST-NC | 1 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ ₩87,458 5+ ₩71,967 10+ ₩70,528 | Min: 1 / Mult: 1 | SPST-NC | 1 Position | CSA C22-2 No. 14, EN 60947, IEC 60364, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ ₩45,030 5+ ₩44,130 10+ ₩43,229 20+ ₩42,329 | Min: 1 / Mult: 1 | SPST-NO | 1 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508 | - | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ ₩131,572 5+ ₩128,941 10+ ₩126,310 | Min: 1 / Mult: 1 | DPST-NC, SPST-NO | 1 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ ₩126,588 5+ ₩125,265 10+ ₩123,941 | Min: 1 / Mult: 1 | DPST | 1 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508 | - | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ ₩55,799 5+ ₩54,684 10+ ₩53,568 20+ ₩52,452 | Min: 1 / Mult: 1 | SPST-NO | 1 Position | CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ ₩73,186 5+ ₩71,723 10+ ₩70,259 | Min: 1 / Mult: 1 | SPST-NC | 1 Position | CSA C22-2 No. 14, EN 60947, EN 60204, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508 | IP66 | PC (Polycarbonate) | Harmony | ||||
Each | 1+ ₩94,265 5+ ₩92,380 10+ ₩91,742 | Min: 1 / Mult: 1 | DPST-NO, SPST-NC | 3 Position | CSA, IEC, UL | IP66, IP67, IP69, IP69K | PC (Polycarbonate) | Harmony | |||||
Each | 1+ ₩158,209 5+ ₩149,727 10+ ₩147,233 | Min: 1 / Mult: 1 | 3PST-NO, 3PST-NC | 3 Position | CSA, IEC, UL | IP66, IP67, IP69, IP69K | PC (Polycarbonate) | Harmony | |||||
Each | 1+ ₩40,317 5+ ₩37,829 10+ ₩35,341 | Min: 1 / Mult: 1 | SPST-NC | - | GB/T, IEC | IP65 | PC (Polycarbonate) | YB Series | |||||
Each | 1+ ₩44,985 5+ ₩42,209 10+ ₩39,433 | Min: 1 / Mult: 1 | SPST-NO, SPST-NC | - | GB/T, IEC | IP65 | PC (Polycarbonate) | YB Series |