82 Series Standard Anti Vandal Switches:
392개 제품을 찾았습니다.82 Series Standard Anti Vandal Switches
With their robust stainless steel, brass or anodised aluminium housings, these innovatively designed switches are protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes them ideally suited for exposed public use and industrial applications.
- Vandal-resistant: Impact resistant to IK10
- Front protection up to IP67
- Gold contacts available for low voltages and currents
- Optional illumination and laser markings
- Excellent tactile feedback
- Long service life: > 1 million cycles of operation
- Stainless steel anodised aluminium or brass coloured switches
- 16 mm, 19 mm or 22 mm mounting
- Raitings: 24 VAC / DC (0.2 A), 42 VAC (100 mA), 240 VAC / DC (3 A)
- Applications: Food and beverage industry, Heavy duty & special vehicles, Buses and coaches, Marine
보기
구매자
엔지니어
제조업체
Product Range
Panel Cutout Diameter
Contact Configuration
Switch Operation
Pushbutton Actuator Style
Actuator / Cap Colour
Contact Current AC Max
Contact Voltage VAC
Contact Current DC Max
Contact Voltage VDC
IP Rating
Switch Mounting
Switch Terminals
Illumination Colour
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩48,094 5+ ₩44,959 10+ ₩41,824 20+ ₩39,766 50+ ₩37,707 | Min: 1 / Mult: 1 | 82 Series | 22mm | - | - | Round | - | - | 36V | - | 36V | - | Panel Mount | Quick Connect | Green | |||||
Each | 1+ ₩35,184 10+ ₩34,349 100+ ₩28,473 | Min: 1 / Mult: 1 | 82 Series | 19mm | SPDT | Maintained | Round Raised Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ ₩47,891 5+ ₩44,858 10+ ₩41,824 20+ ₩40,988 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Momentary | Round | Natural | 1A | 36V | 600mA | 36V | IP65, IP67 | Panel Mount | Quick Connect | Red | |||||
Each | 1+ ₩62,568 5+ ₩58,271 10+ ₩53,973 20+ ₩52,894 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | 3A | 240V | - | - | IP65, IP67 | Panel Mount | Solder Lug | Red | |||||
Each | 1+ ₩37,936 5+ ₩35,337 10+ ₩32,737 20+ ₩31,126 50+ ₩29,515 | Min: 1 / Mult: 1 | 82 Series | 22.3mm | SPDT | - | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Quick Connect, Solder | Yellow | |||||
Each | 1+ ₩40,449 5+ ₩38,531 10+ ₩36,612 20+ ₩34,675 50+ ₩32,738 | Min: 1 / Mult: 1 | 82 Series | 19mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ ₩26,177 5+ ₩24,929 10+ ₩23,680 20+ ₩22,589 50+ ₩21,498 | Min: 1 / Mult: 1 | 82 Series | 16mm | SPDT | Maintained | Round Raised Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ ₩39,076 5+ ₩37,270 10+ ₩35,464 20+ ₩33,546 50+ ₩31,627 | Min: 1 / Mult: 1 | 82 Series | 16mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red | |||||
Each | 1+ ₩28,300 10+ ₩27,618 100+ ₩22,903 | Min: 1 / Mult: 1 | 82 Series | 16mm | SPDT | Maintained | Round Raised Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ ₩65,185 5+ ₩60,797 10+ ₩56,408 20+ ₩55,280 | Min: 1 / Mult: 1 | 82 Series | 16mm | SPDT | Momentary | Round Flat Flush | Black | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ ₩79,163 5+ ₩77,580 10+ ₩75,997 20+ ₩74,414 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Maintained | Round Flat Flush | Natural | 600mA | 35V | 600mA | 35V | IP65, IP67 | Panel Mount | Cable with 5 Pin M12 Connector | Red | |||||
Each | 1+ ₩79,163 5+ ₩77,580 10+ ₩75,997 20+ ₩74,414 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Momentary | Round Flat Flush | Natural | 600mA | 35V | 600mA | 35V | IP65, IP67 | Panel Mount | Cable with 5 Pin M12 Connector | Blue | |||||
Each | 1+ ₩73,401 5+ ₩68,356 10+ ₩63,311 20+ ₩62,045 | Min: 1 / Mult: 1 | 82 Series | 19mm | SPDT | Momentary | Round Flat Flush | Red | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Red | |||||
Each | 1+ ₩79,163 5+ ₩77,580 10+ ₩75,997 20+ ₩74,414 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Momentary | Round Flat Flush | Natural | 600mA | 35V | 600mA | 35V | IP65, IP67 | Panel Mount | Cable with 5 Pin M12 Connector | Red | |||||
Each | 1+ ₩75,202 5+ ₩70,037 10+ ₩64,871 20+ ₩63,574 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | 3A | 240V | - | - | IP65, IP67 | Panel Mount | Solder Lug | Green | |||||
Each | 1+ ₩36,122 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | 3A | 240V | - | - | IP65, IP67 | Panel Mount | Solder Lug | Green, Red | |||||
Each | 1+ ₩75,202 5+ ₩70,037 10+ ₩64,871 20+ ₩63,574 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Maintained | Round | - | 3A | 240V | - | - | IP65, IP67 | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ ₩36,122 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | 3A | 240V | - | - | IP65, IP67 | Panel Mount | Solder Lug | White | |||||
Each | 1+ ₩39,432 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | 3A | 240V | - | - | IP65, IP67 | Panel Mount | Solder Lug | Red | |||||
Each | 1+ ₩39,432 5+ ₩38,636 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Maintained | Round | - | 3A | 240V | - | - | IP65, IP67 | Panel Mount | Solder Lug | Green | |||||
Each | 1+ ₩63,430 5+ ₩62,162 10+ ₩60,893 20+ ₩59,625 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | 3A | 240V | - | - | IP65, IP67 | Panel Mount | Solder Lug | Green, Red | |||||
Each | 1+ ₩68,457 5+ ₩63,755 10+ ₩59,052 20+ ₩57,871 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | 3A | 240V | - | - | IP65, IP67 | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ ₩39,034 5+ ₩38,257 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | 3A | 240V | - | - | - | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ ₩75,202 5+ ₩70,037 10+ ₩64,871 20+ ₩63,574 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | 3A | 240V | - | - | - | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ ₩75,202 5+ ₩70,037 10+ ₩64,871 20+ ₩63,574 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Maintained | Round | - | 3A | 240V | - | - | IP65, IP67 | Panel Mount | Solder Lug | Green, Red |