입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩325,994 |
제품 개요
The 82850002 is a DC Direct Drive Motor for high power drive applications. It features long service life and sintered bronze bearings lubricated. It is suitable for use with gas analysers, pumps/vacuum devices, cash registers, printers, mixers for automatic drink dispensers, compressors, spindle drives for engraving machines, document sorters, automatic swimming-pool cleaners, filtering systems, water circulators for whirlpool baths, paper drives for photocopiers, opening/closing of automatic doors and machines for making spectacle lenses applications.
- Power supply via 2 output leads
- Optional 1 or 2-channel encoder
- Optional EMC filter
- 3200RPM Nominal speed
- 54°C Gearbox case temperature rise
- 64% Efficiency
- IP20 Protection rating
애플리케이션
Industrial, Automation & Process Control, Motor Drive & Control, Computers & Computer Peripherals
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Brushed
4050rpm
52W
112.6mm
No SVHC (15-Jun-2015)
24V
490mN-m
42mm
-
기술 문서 (2)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Morocco
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서