제품 개요
The C5-01 is a Motor Controller for stepper motors with open-loop control. It can be operated via clock-direction mode or through specification of the speed or position via the analogue input. In addition, it supports application programs that are directly executed in the motor controller. Programs created in the C++ based programming language NanoJ are executed in the motor controller as machine code. It is synchronized with the digital inputs and outputs via the real-time operating system in 1ms cycles and with the instructions received via the field bus. It is protected against over-temperature, overvoltage (ballast switching) and polarity reversal (fuse required in supply cable).
- 6 Digital inputs, 1 analogue input, 2 digital outputs configurable via USB
- Speed, position, homing operating modes
- 1 DIP switch with 4 pins
- Red/green LED status indicator
애플리케이션
Industrial, Automation & Process Control
기술 사양
Open-Loop Controller
6A
48VDC
Disodium octaborate (14-Jun-2023)
-
12VDC
C5
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서