더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,244,757 |
| 5+ | ₩1,509,801 |
제품 정보
제품 개요
MP-R40150-A-3P3-soft starter can control the motor to start and stop at a smoothly changing speed offering the best protection to the motor. It adopts the RS485 communication interface, supporting Modbus protocol. This DIN rail-mounted soft starter is suitable for motors up to 75KW with a wide range control voltage of 100 - 240VAC. It offers cutting-edge protection against overcurrent, overload, three-phase current imbalance, no voltage, phase sequence and SCR overheating, making it an essential one for your motor's safety.
- Suitable for motors up to 75000W
- Wide range control voltage of 100 - 240VAC, 50/60Hz
- Start/stop slope and voltage set by 3 built-in different potentiometers
- All range bypass built in, easy to Install
- 2 output relay (running relay, trip relay)
- Reduce energy consumption with optional Modbus RTU for monitoring
- Water hammer effect prevention
애플리케이션
Industrial, Motor Drive & Control, Power Management, Agriculture
목차
x1 Soft starter controller, 75KW, 175 x 325 x 165mm.
메모
IP21 protected soft starter for 3-phase control.
기술 사양
Soft Starter
Three Phase
150A
400VAC
MP Soft Starters
75kW
-
-
IP21
No SVHC (07-Nov-2024)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서