더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩310,642 |
제품 정보
제품 개요
MP-R407T5-A-3P3 soft starter is suitable for motors up to 3.7KW offering smoother start and stop speed to motors ensuring its safety and enhancing its life period. The product comes with a wide range control voltage of 100 - 240VAC and 3 different potentiometers built-in for setting voltage. With the by-pass relay built-in, there is no need for an extra contactor. The output torque can be maintained during the stop process (continuous torque control) preventing the water hammer effect. Its state-of-the-art start/stop slope and many other protection features make it versatile and reliable in your industrial conditions.
- Suitable for motors up to 3700W
- Wide range control voltage of 100 - 240VAC, 50/60Hz
- Start/stop slope and voltage set by 3 built-in different potentiometers
- All range bypass built in, easy to Install
- 2 output relay (running relay, trip relay)
- Reduce energy consumption with optional Modbus RTU for monitoring
- Water hammer effect prevention
애플리케이션
Industrial, Motor Drive & Control, Power Management, Agriculture
목차
x1 Soft starter controller, 3.7KW, 155 x 185 x 100mm.
메모
IP21 protected soft starter for 3-phase control.
기술 사양
Soft Starter
Three Phase
7.5A
400VAC
MP Soft Starters
3.7kW
-
-
IP21
No SVHC (07-Nov-2024)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서