페이지 인쇄
제품 정보
제조업체NORGREN
제조업체 부품 번호R07-200-RNKG복사
주문 코드3275723
Product RangeR07
기술 데이터 시트
Regulator TypeMiniature Pressure Regulator
Pneumatic ConnectionG1/4
Body Size-
Flow Rate-
Operating Pressure Max7bar
Pneumatic Connection MethodMale/Female Thread
Operating Pressure Min300mbar
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product RangeR07
제품 개요
The R07-200-RNKG is a G1/4-inch Miniature Ported Pressure Regulator for general purpose pneumatic applications. Relieving operation as standard. Non-rising adjusting knob with snap-action lock. Acetal resin adjusting knob, zinc body, acetal resin bonnet, nitrile rubber elastomers. Compressed air medium.
- Very compact unit
- Universal useable
- 20bar (290psi) Maximum inlet pressure
- 0.3 to 7bar (4 to 101psi) Pressure range
애플리케이션
Industrial
경고
Do not use these products where pressures and temperatures can exceed those listed under.
기술 사양
Regulator Type
Miniature Pressure Regulator
Body Size
-
Operating Pressure Max
7bar
Operating Pressure Min
300mbar
Operating Temperature Max
65°C
Pneumatic Connection
G1/4
Flow Rate
-
Pneumatic Connection Method
Male/Female Thread
Operating Temperature Min
-20°C
Product Range
R07
기술 문서 (1)
법률 및 환경
관세 번호:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS 준수:해당 없음
RoHS 프탈레이트 준수:해당 없음
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):.15