더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩389,309 |
제품 개요
GT8 is a pneumatic turbine vibrator. It is made from an extruded stove enamelled aluminium section and fitted with hard coated aluminium end plates having right and left hand threads, this should only be removed using the correct size face spanner. The vibration is produced by the centrifugal force of the positive and negative unbalanced moments in the rotor. The rotor is supported on two heavy duty pre-lubricated matched sealed bearings. Special high performance grease ensures a long working life. The inner and outer race way of the bearing are designed so that the bearings can easily be removed without using special tools. The GT range of the turbine vibrator particularly suitable for use in food and pharmaceutical industries where exhaust contaminated with oil is unacceptable. No airline lubrication is required, but clean filtered air is essential. It is extremely quiet and produces low noise levels on most of the applications, thus helping to conform to noise regulations.
- Aluminium body, rotary vibrator
- Frequency / force adjustable by air pressure
- Suitable for temperature up to 150˚C
- No lubrication required
- 2910N centrifugal force, 46000 frequency V.P.M. (6 Bar 87 PSI)
- 112litr air consumption / minute (6 Bar)
기술 사양
2910N
-
Lead (23-Jan-2024)
150°C
GT Series
기술 문서 (1)
GT8의 대체 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Switzerland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서