0
0 개 품목₩0

Non-Return Pneumatic Valves :

16개 제품을 찾았습니다.
Find a huge range of Non-Return Pneumatic Valves at element14 Korea. We stock a wide range of Pneumatic Valves, such as 5/2 Way, Monostable, Non-Return, 3/2 Way, Bistable & 3/2 Way, Open/Closed, Monostable Pneumatic Valves from the worlds top manufacturers including: Festo & Norgren

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Valve Type
Valve Function
Pneumatic Connection
Operating Pressure Max
Flow Rate
Pneumatic Mounting Type
Pneumatic Connection Method
Operating Temperature Min
Operating Temperature Max
Operating Pressure Min
Product Range
7066612
Each
1+₩111,559
Heavy Duty
Non-Return
G1/4
16bar
-
-
Female Thread
-20°C
80°C
300mbar
-
3432672

RoHS

Each
1+₩125,756
10+₩123,249
Check
Non-Return
G1/4
10bar
550l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
3432677

RoHS

Each
1+₩76,487
10+₩74,958
Check
Non-Return
G1/8
10bar
300l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
3432670

RoHS

Each
1+₩75,882
5+₩74,306
10+₩72,098
Check
Non-Return
G1/8
10bar
300l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
3432669

RoHS

Each
1+₩82,283
10+₩78,195
Check
Non-Return
M5
10bar
130l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
3432667

RoHS

Each
1+₩73,881
10+₩60,768
Check
Non-Return
QS-8
10bar
681l/min
In-Line
Push-In Connector
0°C
60°C
1bar
H
3432675

RoHS

Each
1+₩81,519
10+₩78,114
Check
Non-Return
M5
10bar
130l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
3432674

RoHS

Each
1+₩119,511
10+₩113,483
Check
Non-Return
G1/2
10bar
1600l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
3432666

RoHS

Each
1+₩60,826
10+₩59,610
Check
Non-Return
QS-6
10bar
282l/min
In-Line
Push-In Connector
0°C
60°C
1bar
H
3432665

RoHS

Each
1+₩90,951
10+₩89,132
Check
Non-Return
G1/4
12bar
1000l/min
Panel Mount
Male Thread
-10°C
60°C
400mbar
H
3432673

RoHS

Each
1+₩128,092
10+₩121,639
Check
Non-Return
G3/8
10bar
1100l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
3432676

RoHS

Each
1+₩101,797
10+₩96,690
Check
Non-Return
G1/8
10bar
270l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
3432679

RoHS

Each
1+₩148,727
10+₩145,753
Check
Non-Return
QS-6
10bar
620l/min
Screw-In
Push-In Connector
-10°C
60°C
2bar
VBNF
3432678

RoHS

Each
1+₩197,428
10+₩193,480
Check
Non-Return
QS-8
10bar
260l/min
Screw-In
Push-In Connector
-10°C
60°C
2bar
VBNF
3432668

RoHS

Each
1+₩140,100
Check
Non-Return
QS-10
10bar
1480l/min
In-Line
Push-In Connector
0°C
60°C
1bar
H
7066600
Each
1+₩63,531
5+₩62,261
10+₩60,990
20+₩59,720
Heavy Duty
Non-Return
G1/8
16bar
-
-
Female Thread
-20°C
80°C
300mbar
TUK SGACK902S Keystone Coupler
16개 품목 1-16개
1 페이지 중

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account