Rotary Encoders:
1,348개 제품을 찾았습니다.element14 Korea에서 Rotary Encoders의 광범위한 제품을 찾아보세요. Sick, Bourns, Broadcom, Alps Alpine & Sensata / Bei Sensors를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Rotary Encoders 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Encoder Technology
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Encoder Resolution
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+ ₩3,827 10+ ₩3,080 25+ ₩2,824 50+ ₩2,645 100+ ₩2,476 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | - | 30000 | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ ₩6,056 10+ ₩5,126 25+ ₩4,618 50+ ₩4,342 100+ ₩4,066 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 18PPR | - | 36 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ ₩7,984 10+ ₩7,185 25+ ₩6,148 50+ ₩5,793 100+ ₩5,437 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ ₩38,304 5+ ₩32,893 10+ ₩30,798 20+ ₩28,603 50+ ₩26,408 | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | 16PPR | - | 16 Detents | - | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ ₩3,152 10+ ₩2,440 25+ ₩2,387 50+ ₩2,334 100+ ₩2,280 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | 60rpm | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ ₩51,566 5+ ₩44,276 10+ ₩41,450 25+ ₩37,977 50+ ₩35,531 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 500PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ ₩95,172 5+ ₩81,679 10+ ₩76,450 25+ ₩70,015 50+ ₩67,899 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 500PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ ₩6,717 10+ ₩6,572 25+ ₩6,506 50+ ₩6,439 100+ ₩6,306 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 15PPR | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | - | 15000 | 2Channels | Slotted End | - | 25mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ ₩7,643 10+ ₩7,155 25+ ₩6,030 50+ ₩5,823 100+ ₩5,615 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ ₩65,887 5+ ₩56,562 10+ ₩52,947 25+ ₩48,503 50+ ₩45,373 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 500PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ ₩71,493 5+ ₩61,374 10+ ₩57,450 25+ ₩52,625 50+ ₩49,228 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 128PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ ₩2,564 3+ ₩2,396 5+ ₩2,228 10+ ₩2,060 20+ ₩2,019 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ ₩84,498 5+ ₩82,973 10+ ₩69,280 50+ ₩68,539 100+ ₩63,079 | Min: 1 / Mult: 1 | Magnetic | - | - | Absolute | 1024PPR | - | 0 Detents | - | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | - | 1Channels | Round End | - | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 1+ ₩2,667 10+ ₩2,415 25+ ₩2,313 50+ ₩2,172 100+ ₩2,030 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ ₩4,281 10+ ₩3,067 25+ ₩2,973 50+ ₩2,879 100+ ₩2,785 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 20PPR | - | 20 Detents | - | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 | 100rpm | - | 30000 | 2Channels | Knurled End | - | 20mm | 6mm | - | - | -10°C | 70°C | - | Solder Pin | ||||
Each | 1+ ₩2,134 5+ ₩2,001 10+ ₩1,867 20+ ₩1,714 40+ ₩1,561 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ ₩2,253 5+ ₩2,001 10+ ₩1,749 20+ ₩1,710 40+ ₩1,670 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 0 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ ₩3,948 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | - | 30 Detents | - | Straight | Without Push Switch | Quadrature | Through Hole | EC28A | - | - | 50000 | - | Ring Type Hollow Shaft | - | 15mm | 21.6mm | - | - | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ ₩95,172 5+ ₩81,679 10+ ₩76,450 25+ ₩70,015 50+ ₩65,482 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 500PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ ₩67,647 5+ ₩58,067 10+ ₩54,356 25+ ₩49,792 50+ ₩46,579 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 1024PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ ₩95,172 5+ ₩81,679 10+ ₩76,450 25+ ₩70,015 50+ ₩65,482 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 500PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | |||||
Each | 1+ ₩50,581 5+ ₩49,408 10+ ₩48,234 25+ ₩47,060 50+ ₩45,887 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 256PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ ₩38,304 5+ ₩32,893 10+ ₩30,798 20+ ₩28,603 50+ ₩28,039 | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | 8PPR | - | 8 Detents | - | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ ₩72,895 5+ ₩62,577 10+ ₩58,580 25+ ₩53,658 50+ ₩49,595 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 64PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
BROADCOM | Each | 1+ ₩53,525 5+ ₩46,104 10+ ₩39,541 50+ ₩37,000 100+ ₩34,815 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 1000PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin |