더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,292,646 |
제품 정보
제품 개요
HMISTU655 is a Magelis STU small touchscreen operator interface (HMI). It is supplied with 24VDC, it has a 3.5" colour TFT LCD display with, 320 x 240 pixels (QVGA) and 32MB EPROM. It also has 1 host + 1 mini-B USB port, 1 RS232C / RS485 port, and 1 Ethernet TCP/IP port. It is ideal for optimized information and communication with automation systems in industry and infrastructure such as compact machines, handling systems, food & beverage machines, and the pharmaceutical industry. The screen displays graphic pages with a monochrome screen. Thanks to its fixing with a 22mm diameter hole, no panel rectangular cut-out is required. Its RS485 host port makes it ideal to supervise and control simple systems and machines. It complies with standards like IEC 61000-6-2, IEC 61131-2, UL 1604, UL 508, FCC Class A. It is certified by cULus, C-tick, Marine, UL class 1 Div2 T4A ou T5, UKCA.
- 65536 display colour
- Analogue touch panel, access to the PLC real-time clock
- 50000 hours backlight lifespan, 16 level brightness, 24VDC rated supply voltage
- 20.4 to 28.8V supply voltage limits, 30A inrush current, 6.5W power consumption
- 333MHz processor frequency, application memory 16Mb, back up of data 64Kb memory
- Ø 22mm hole fixing mode, PC/PBT enclosure material
- IP20 IEC 60529 rear panel), IP65 IEC 60529 front panel) IP degree of protection
- NEMA 4X front panel (indoor use) NEMA degree of protection, 18 months warranty
- Dimension is 98.15 x 118 x 55.3mm (H x W x D)
- Ambient air temperature range from 0 to 50°C
기술 사양
QVGA TFT LCD Colour
320 x 240 Pixels
20.4VDC
0°C
Magelis STU Series
-
3.5"
28.8VDC
50°C
To Be Advised
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서