더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩37,572 |
제품 정보
제품 개요
MP008423 digital counter comes with a user-friendly 6-digit LCD with in-built non-volatile memory (eeprom) offering exceptional reliability. It also provides remote reset option and runs with minimal power consumption of 0.4 W. With supply voltage of 12 - 48 VAC/DC and counting frequency of 10Hz, this product has memory retention period of 100 years for max of 999999 measurement range. It's wide operating temperature range of - 10°C to +50°C and accuracy of ±1 count throughout its life makes it the most reliable one in its segment. It packs itself with a IP54 degree of protection and easy screw mounted bezel installation makes it fit neat into tough industrial applications.
- User friendly 6 digit LCD display
- In-built non-volatile memory (EEPROM)
- Remote reset option
- Low power consumption of 0.4W
- Supply 12 - 48 VAC/DC
애플리케이션
Industrial, Clock & Timing, Maintenance & Repair, Instrumentation
목차
x1 Digital counter, 24 x 48mm.
메모
IP54 protected front panel and 100 years memory retention.
기술 사양
6
12V
24mm
-10°C
MP Digital Counters
-
48V
48mm
50°C
No SVHC (07-Nov-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:India
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서