APM Series Digital Panel Meters:
12개 제품을 찾았습니다.APM Series Digital Panel Meters
The unique display combines traditional moving coil meters with the latest digital panel meters and it features a multitude of options that can be set using the APM software. The backlight can be programmed to change color to alert the operator when the current or voltage supply is too high or too low, reducing the risk of equipment failing and improving efficiency.
- 40 segment bar graph display
- Large 4-digit display
- Separate Starburst display area for annunciators, custom messages and alarm information
- Dynamic backlight colour
- Operating temperature -10 to +60°C
- User adjustable backlight brightness and colour
- Large display
- Wide viewing angle (both horizontal and vertical)
- RoHS compliant

보기
구매자
엔지니어
제조업체
No. of Digits / Alpha
Meter Function
Meter Range
Digit Height
Panel Cutout Height
Panel Cutout Width
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩214,663 | Min: 1 / Mult: 1 | - | DC Current | 0V to 1V | - | - | - | 12VDC | - | -10°C | - | APM Series | |||||
Each | 1+ ₩214,663 | Min: 1 / Mult: 1 | 4 | DC Current | 0V to 1V | 12mm | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series | |||||
Each | 1+ ₩167,636 5+ ₩162,746 10+ ₩159,492 | Min: 1 / Mult: 1 | 4 | Current, Voltage / Frequency | 0A to 5A | - | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series | |||||
Each | 1+ ₩194,798 5+ ₩185,055 10+ ₩175,311 | Min: 1 / Mult: 1 | 4 | Rate | 0.001Hz to 60kHz | 12mm | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series | |||||
Each | 1+ ₩190,820 5+ ₩181,279 10+ ₩171,739 | Min: 1 / Mult: 1 | 4 | AC Current | 0A to 5A | 12mm | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series | |||||
Each | 1+ ₩182,703 5+ ₩178,860 10+ ₩171,739 | Min: 1 / Mult: 1 | 4 | AC Current | 0A to 5A | 12mm | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series | |||||
Each | 1+ ₩237,676 10+ ₩227,955 | Min: 1 / Mult: 1 | 4 | Temperature | - | 12mm | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series | |||||
Each | 1+ ₩214,663 5+ ₩203,932 10+ ₩193,201 | Min: 1 / Mult: 1 | 4 | Current, Frequency, Voltage | 0A to 5A / 0V to 600V / 2Hz to 400Hz | - | 68mm | 68mm | 100VAC | 240VAC | -10°C | 60°C | APM Series | |||||
Each | 1+ ₩214,663 5+ ₩203,932 10+ ₩193,201 | Min: 1 / Mult: 1 | 4 | Current, Frequency, Voltage | 0A to 5A / 0V to 600V / 2Hz to 400Hz | - | 68mm | 68mm | 100VAC | 240VAC | -10°C | 60°C | APM Series | |||||
Each | 1+ ₩185,986 5+ ₩181,336 10+ ₩176,686 | Min: 1 / Mult: 1 | 4 | Current, Voltage / Frequency | 0A to 5A | - | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series | |||||
Each | 1+ ₩214,663 | Min: 1 / Mult: 1 | 4 | DC Current | 0V to 1V | 12mm | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series | |||||
Each | 1+ ₩245,906 | Min: 1 / Mult: 1 | 4 | Rate | 0.001Hz to 60kHz | 12mm | 68mm | 68mm | 12VDC | 24VDC | -10°C | 60°C | APM Series |