0
0 개 품목₩0

DC Millivolts Digital Panel Meters :

25개 제품을 찾았습니다.
Find a huge range of DC Millivolts Digital Panel Meters at element14 Korea. We stock a wide range of Digital Panel Meters, such as Current, Current, Voltage, DC Voltage & DC Millivolts Digital Panel Meters from the worlds top manufacturers including: Lascar

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
No. of Digits / Alpha
Meter Function
Meter Range
Digit Height
Panel Cutout Height
Panel Cutout Width
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
9932801

RoHS

Each
1+₩54,287
5+₩50,112
10+₩49,364
20+₩48,615
3.5
DC Millivolts
-
9.75mm
21.3mm
34mm
3V
15V
0°C
50°C
9932950

RoHS

Each
1+₩97,178
5+₩89,704
10+₩87,910
3.5
DC Millivolts
0mV to 200mV
19mm
40mm
72mm
4.75VDC
5.25VDC
0°C
50°C
9932780

RoHS

Each
1+₩51,176
5+₩47,240
10+₩46,535
20+₩46,313
3.5
DC Millivolts
-
9.75mm
21.3mm
34mm
3.5V
5.25VDC
0°C
50°C
9932917

RoHS

Each
1+₩74,555
5+₩68,820
10+₩67,793
20+₩66,766
-
DC Millivolts
-
12.7mm
32mm
62mm
3V
15V
0°C
50°C
9932674

RoHS

Each
1+₩129,661
5+₩125,671
10+₩121,920
3.5
DC Millivolts
-
6.4mm
32mm
62mm
3.5V
7VDC
0°C
50°C
9932542

RoHS

Each
1+₩80,285
5+₩74,110
10+₩73,004
20+₩72,655
-
DC Millivolts
-
12.5mm
27mm
57mm
7.5V
14V
0°C
50°C
9933034

RoHS

Each
1+₩93,243
5+₩86,070
10+₩84,848
3-1/2
DC Millivolts
0mV to 200mV
8mm
23.5mm
-
4.75VDC
5.25VDC
0°C
50°C
1453573

RoHS

Each
1+₩69,126
5+₩63,809
10+₩62,857
20+₩61,904
3-1/2
DC Millivolts
0mV to 200mV
9.4mm
21.3mm
34.1mm
4.75VDC
5.25VDC
0°C
50°C
9932810

RoHS

Each
1+₩67,825
5+₩62,608
10+₩61,674
20+₩60,739
3.5
DC Millivolts
-
5.5mm
11.43mm
28.45mm
3V
15V
0°C
50°C
9932550

RoHS

Each
1+₩94,557
5+₩91,647
10+₩88,912
-
DC Millivolts
-
12.5mm
27mm
57mm
3.5V
6.5V
0°C
50°C
9932640

RoHS

Each
1+₩98,477
5+₩95,448
10+₩92,598
3.5
DC Millivolts
-
19mm
40mm
72mm
7.5V
14V
0°C
50°C
9932909

RoHS

Each
1+₩48,641
5+₩44,900
10+₩44,230
20+₩44,018
-
DC Millivolts
-
8mm
16.51mm
23.37mm
7.5V
14V
0°C
50°C
9932798

RoHS

Each
1+₩63,760
5+₩58,854
3.5
DC Millivolts
0mV to 200mV
9.4mm
21.3mm
34mm
4.75VDC
5.25VDC
0°C
50°C
9932690

RoHS

Each
1+₩71,741
5+₩66,223
10+₩65,235
20+₩64,922
3.5
DC Millivolts
0mV to 200mV
12.5mm
-
-
7.5V
15V
0°C
50°C
9932585

RoHS

Each
1+₩69,509
5+₩64,162
10+₩63,205
20+₩62,248
3.5
DC Millivolts
-
12.5mm
45mm
22.2mm
7.5V
14V
0°C
50°C
9932844

RoHS

Each
1+₩53,807
5+₩49,668
10+₩48,927
20+₩48,186
3.5
DC Millivolts
-
12.5mm
15mm
30.99mm
3.5V
7VDC
0°C
50°C
9932828

RoHS

Each
1+₩67,797
5+₩62,582
10+₩61,648
20+₩61,353
3.5
DC Millivolts
-
8.25mm
14.99mm
33.02mm
3V
15V
0°C
50°C
9932607

RoHS

Each
1+₩85,976
5+₩79,363
10+₩77,776
3.5
DC Millivolts
-
12.5mm
22.2mm
45mm
7.5V
14V
0°C
50°C
9932569

RoHS

Each
1+₩79,849
5+₩73,706
10+₩72,607
20+₩71,507
-
DC Millivolts
-
15mm
33mm
68mm
7.5V
14V
0°C
50°C
9932836

RoHS

Each
1+₩75,637
5+₩69,819
10+₩68,777
20+₩67,735
3.5
DC Millivolts
-
11mm
18mm
38mm
3V
15V
0°C
50°C
1216317

RoHS

Each
1+₩60,414
5+₩55,767
10+₩54,935
20+₩54,102
3.5
DC Millivolts
-
9.75mm
21.3mm
34.1mm
3V
15V
0°C
50°C
9979786

RoHS

Each
1+₩116,895
5+₩113,298
10+₩109,917
-
DC Millivolts
-
14.2mm
23.6mm
55.2mm
4.75VDC
5.25VDC
0°C
50°C
9932534

RoHS

Each
1+₩75,637
-
DC Millivolts
-
10mm
22.2mm
45mm
7V
14V
0°C
50°C
9932682

RoHS

Each
1+₩75,637
5+₩69,819
10+₩68,777
20+₩67,735
-
DC Millivolts
-
8mm
18mm
38mm
4.75VDC
5.25VDC
0°C
50°C
9932577

RoHS

Each
1+₩92,581
5+₩85,460
10+₩83,751
-
DC Millivolts
-
15mm
33mm
68mm
3.5V
6.5V
0°C
50°C
25개 품목 1-25개
1 페이지 중

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account