더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩194,593 |
제품 정보
제품 개요
APM-RATE-APO is an APM rate meter that measures speed, rate, and flow. The wide input range of 0-60KHz and high accuracy of 0.01% allows it to be used in both slow and high-speed applications such as motor speed control, pump monitoring, and production line tracking. It can be used with a range of sensors (NPN, PNP, or Push-Pull) and supports process time measurement. The display combines the readability of traditional analogue meters with the precision of digital, featuring a large 4-digit readout, a 40-segment bar graph, and a colour-changing backlight for immediate status feedback. With the free configuration software, users can customize settings including scale, range, alarms, and backlight colours to suit specific needs. The meter also includes two independent outputs that can be configured as digital open collector or analogue 4-20mA. The positive LCD display, showing black figures on a colour background, is suited for bright environments.
- Fully user-configurable digital panel meter
- Dynamic colour-changing backlight - green, red, white
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 40-segment bar graph display
- Large, high contrast, anti-glare, LCD display with wide viewing angle
- Starburst display area for messages and alarm information
- Scaling & range options: min-max, offset and gain, centre zero, 20 point non-linearization scaling
- 10 alarm setpoints & configurable digital output delay
- Two independent outputs as digital or analogue (4-20mA)
기술 사양
4
0.001Hz to 60kHz
68mm
12VDC
-10°C
APM Series
Rate
12mm
68mm
24VDC
60°C
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서