3410 Series Hour Meters:
8개 제품을 찾았습니다.3410 Series Hour Meters
The 3410 Series is an incredibly versatile range of totally sealed electronic timers. These timers have a compact depth and are available in five industry standard housings. The 3410 Series is ideal for applications where high visibility is important including medical devices, generators, control panels, production equipment, marine equipment, lawn mowers and garden tractors.
- Totally sealed from moisture and dirt
 - Housings: 2-Hole, 3-Hole, Flush Rectangular, SAE Round, Snap-In
 - Compact depth
 - Fits in existing panel openings
 - AC and DC voltage input in the same unit
 - Wide operating voltage: 10-300VDC and 20-300VAC
 - Power Type: Battery Powered
 - Reset Option: Non-Reset
 - Certifications: cUL, IP66, NEMA 4 & 12, UL
 - Applications: Medical, Generators, Control Panels, Production & Marine Equipment, Garden Tractor
 

보기
구매자
엔지니어
제조업체
Supply Voltage Min
Supply Voltage Max
Time Min
Time Max
Panel Cutout Height
Panel Cutout Width
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each  | 1+ ₩46,411 5+ ₩45,125 10+ ₩43,282 20+ ₩42,416  | Min: 1 / Mult: 1  | 20VAC  | 300VAC  | 0s  | 9999999.9h  | 24.1mm  | 36.8mm  | 3410 Series  | |||||
Each  | 1+ ₩60,717 5+ ₩58,883 10+ ₩57,126 20+ ₩55,984  | Min: 1 / Mult: 1  | 20VAC  | 300VAC  | -  | 9999999.9h  | 24.1mm  | 36.8mm  | 3410 Series  | |||||
Each  | 1+ ₩63,158 5+ ₩61,895 10+ ₩60,632 20+ ₩59,369  | Min: 1 / Mult: 1  | 20VAC  | 300VAC  | -  | 9999999.9h  | -  | -  | 3410 Series  | |||||
Each  | 1+ ₩63,100 5+ ₩60,654 10+ ₩57,465 20+ ₩56,316  | Min: 1 / Mult: 1  | 20VAC  | 300VAC  | 0.1s  | 9999999.9h  | 24.1mm  | 37mm  | 3410 Series  | |||||
Each  | 1+ ₩63,783 5+ ₩62,471 10+ ₩60,607 20+ ₩59,395  | Min: 1 / Mult: 1  | 20VAC  | 300VAC  | 0s  | 9999999.9h  | 24.1mm  | 37mm  | 3410 Series  | |||||
Each  | 1+ ₩67,099 5+ ₩66,539 10+ ₩65,979 20+ ₩64,660  | Min: 1 / Mult: 1  | 20VAC  | 300VAC  | 0s  | 9999999.9h  | 24.1mm  | 36.8mm  | 3410 Series  | |||||
Each  | 1+ ₩63,158 5+ ₩61,835 10+ ₩59,958 20+ ₩58,759  | Min: 1 / Mult: 1  | 20VAC  | 300VAC  | 0s  | 9999999.9h  | 24.1mm  | 37mm  | 3410 Series  | |||||
Each  | 1+ ₩42,565 5+ ₩41,668 10+ ₩40,420 20+ ₩40,411  | Min: 1 / Mult: 1  | 20VAC  | 300VAC  | 0s  | 9999999.9h  | 24.1mm  | 36.8mm  | 3410 Series  | |||||