더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩98,948 |
| 5+ | ₩92,899 |
| 10+ | ₩90,755 |
| 20+ | ₩90,075 |
제품 정보
제품 개요
MP008414 is a fully automatic liquid level controller enabling both draining and filling simultaneously with a single device. With 400v ac, ±20% supply voltage, adjustable sensitivity level from 1k to 200k ohm and a provision for manual start, this product is a benchmark in its segment. It also protects submersible pumps against dry running and prevents overfilling enabling maximum utilization of incoming liquid (e.g. water) supply. Its specially designed corrosion and shock-resistant sensors ensure trouble-free operation for the user.
- Simultaneous filling and draining
- Manual start provision
- Dry run and overfill prevention
- Corrosion and shock resistant sensors
애플리케이션
Industrial, Automation & Process Control, Precision Control Sensors, Agriculture
목차
x1 Liquid level controller, 36 × 90 × 65mm.
메모
Long electrical life and easy DIN mount.
기술 사양
400VAC
3VA
No SVHC (07-Nov-2024)
-
MP Liquid Level Controllers
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:India
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서