더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩501,102 |
제품 개요
The SNAP-PAC-RCK12 is a SNAP PAC 12-module Mounting Rack mounts one SNAP PAC brain or on-the-rack controller and up to 12 analog, digital, serial and special-purpose SNAP I/O modules. It can be DIN-rail or panel mounted. This rack works with all SNAP I/O modules on the Opto 22. Analog, digital and serial modules can be mixed on the rack and placed in any position. Together with I/O modules and a brain or rack-mounted controller, this rack forms an I/O unit that provides distributed control in a SNAP PAC System. The I/O unit can also be used for PC-based control or as intelligent remote I/O for an Allen-Bradley MicroLogix PLC or other RSLogix-based system, such as ControlLogix or CompactLogix.
- 22 to 14AWG Rack power terminals
- 95% Non-condensing relative humidity
애플리케이션
Automation & Process Control, Industrial
기술 사양
5.2V
4.2A
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서