더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩235,182 |
제품 정보
제품 개요
TMC2TI2 is a Modicon M221, analogue input cartridge. It offers programmable logic controllers for hardwired architectures. This analogue input cartridge provides 2 temperature inputs with a 14-bit input resolution. This product requires minimal installation and offers tremendous versatility. The maximum twisted shielded pairs cable distance between devices is <30m for input. There is no insulation between analogue input and internal logic. It is furnished with a screw terminal for electrical connection. This cartridge is compatible with Modicon M221C PLC. Achieve benchmark performance while increasing profitability with the Modicon M221 through intuitive machine programming with SoMachine Basic, ready-to-use applications and function blocks.
- 14-bit analogue input resolution
- 0.1°C LSB value, +/- 0.02%FS/°C temperature drift
- repeat accuracy of +/- 0.5%FS, +/- 0.01%FS non linearity
- <= 1LSB cross-talk, twisted shielded pairs cable
- 3 x 1.5mm² 2 screw terminal blocks with pitch 3.81mm adjustment for inputs (electrical connection)
- Non-insulated between analogue input and internal logic insulation
- >= 1Mohm input impedance
- Dimension is 41 x 15 x 35mm (H x D x W)
기술 사양
2
-
-
Modicon M221 Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서