제품 정보
제품 개요
The IFMA0065 is an AC powered frequency to analogue Converter with frequency input and current/voltage output. The Model IFMA accepts a frequency input and outputs an analogue voltage or current in proportion to the input frequency, with 0.1% accuracy. The full scale input frequency can be set to any value from 1Hz to 25kHz, either with a frequency source or digitally with the on-board rotary switch and push-button. The IFMA utilizes a seven position DIP switch, a rotary switch, a push-button and two indication LEDs to accomplish input circuit configuration, operational parameter set-up and input/output indication. The input circuitry is DIP switch selectable for a variety of sources.
- User settable full scale frequency from 1Hz to 25kHz
- Four output operating ranges
- Programmable input circuit accepts outputs from a variety of sensors
- 85 to 250VAC power input
- Low frequency cut-out and overrange indication
- 3-way electrical isolation (power/input/output)
애플리케이션
Automation & Process Control
기술 사양
Frequency
± 0.1%
DIN Rail
Model IMFA
Current, Voltage
4 Channel
Isolated
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서