더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,048,565 |
| 5+ | ₩5,927,594 |
| 10+ | ₩5,806,623 |
| 25+ | ₩5,685,652 |
| 50+ | ₩5,564,680 |
제품 정보
제품 개요
VE201-G1A is a self-contained smart camera designed for industrial machine vision applications, featuring Banner's free and intuitive Vision Manager Software for easy setup and deployment. The software supports a wide range of inspection tasks, including item detection, part positioning, feature measurement, flaw analysis, and barcode reading. Runtime editing minimizes downtime by allowing application changes without interrupting production, while the software emulator enables offline development and troubleshooting. The camera supports Ethernet/IP™, Modbus/TCP, PROFINET®, FTP, and Serial RS-232 for seamless integration with factory automation systems. It also features six optically isolated I/O, an external light connector, a two-line onboard display for quick configuration, bright LED status indicators, and a rugged metal housing with optional IP67-rated sealed lens covers for reliable operation in harsh industrial environments.
- 1.3MP, 1280 x 1024 pixels grayscale camera
- Aluminium housing
- 6 Optically Isolated I/O
- Integrated C-mount lens support for flexible lens selection
- Camera housing size (HxWxL mm) of 88 x 67 x 41mm
기술 사양
1.3 Megapixels
Ethernet
-
No SVHC (15-Jan-2018)
Grayscale
PC Based
VE Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서