입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩867,145 |
제품 개요
The E5CN-HQ2M-500 is an advanced digital Temperature Controller with logic operations and preventive maintenance functions. It features a PV/SV-status display function can be set to alternate displaying the PV or SV and the status of the temperature controller (auto/manual, RUN/STOP and alarms. Its functions includes manual output, heating/cooling control, loop burnout alarm, SP ramp, other alarm functions, heater burnout detection, 40% AT, 100% AT, MV limiter, input digital filter, self-tuning, temperature input shift, run/stop, protection functions, control output ON/OFF counter, extraction of square root, MV change rate limit, PV/SV status display, logic operations, automatic cooling coefficient adjustment. This general-purpose controller meets a wide range of applications needs for food processing machines, packaging machines, extruders, semiconductor production equipment and many other areas with high speed, high performance, easy settings and easy-to-read displays.
- High-resolution display with 5 digits/0.01°C display
- Universal inputs to handle various sensors with one controller
- Flexible contact outputs with logic operations set from the support software
- Preventive maintenance for relays using a control output ON/OFF counter
- Auto/manual switching
- Temperature controller status display
- Simple program function
- Control output ON/OFF count alarm
- PV Change rate alarm
- Models also available with RS-485 communications
- 60ms High-speed sampling cycle
애플리케이션
Automation & Process Control, Sensing & Instrumentation, Industrial, Thermal Management
기술 사양
55°C
13.8VDC
-10°C
10.2VDC
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서