더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩101,967 |
제품 정보
제품 개요
DP2VGDVHD is a DisplayPort to VGA, DVI or HDMI converter that offers a compact 3-in-1 solution for connecting the DP-equipped desktop, laptop or Ultrabook™ computer to a VGA, DVI, or HDMI display. Compatible with almost any display, television or projector, this versatile converter provides the ideal plug-and-play solution for travel or BYOD (Bring Your Own Device) applications around the office. This A/V adapter features a lightweight, compact design that fits effortlessly into laptop bags or technician field kits. Ideal for both mobile setups, permanent desktop workstations and IT professionals on the go.
- Seamlessly connect a DisplayPort source to virtually any display with a single adapter
- Supports DP to HDMI, DVI or VGA and 7.1 channel surround sound over HDMI for high-fidelity AV setups
- Supports up to 4K at 30Hz via HDMI output and up to 1920x1200/1080p via DVI and VGA outputs
- Designed for versatile deployments across modern and legacy display environments
- OS-independent adapter requires no drivers or software
- Ideal for quick deployments across Windows, macOS, and Linux systems without IT overhead
- 5.9in (15cm) cable length
목차
1 x DisplayPort to HDMI/VGA/DVI adapter, 1 x installation guide.
메모
Only one video output is supported at any one time. If multiple connections are made, only one of the outputs will function.
기술 사양
DisplayPort Plug to DVI-D Receptacle + HDMI Receptacle + VGA Receptacle
1Ways
149.86mm
-
Receptacle
5.9"
Plug
Black
3Ways
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Vietnam
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서