더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩124,497 |
| 5+ | ₩106,231 |
| 10+ | ₩105,763 |
| 25+ | ₩105,295 |
| 50+ | ₩101,567 |
| 100+ | ₩99,660 |
제품 정보
제품 개요
ICUSB2322F is a 2-port USB to serial RS232 adapter cable with FTDI chipset and COM retention converts an available USB 1.1 or 2.0 port into 2 RS232 serial DB9 ports to connect, monitor and control your serial devices. This compact adapter features COM retention, allowing the same COM port values to automatically be re-assigned to the port if the cable is disconnected and re-connected to the host computer, or if the system is rebooted. Unlike most USB-serial adapters, this one uses the FTDI chipset, which supports additional customization, advanced features, and compatibility not necessarily offered by other solutions. This USB-serial adapter is compatible with a broad list of Operating Systems, including Windows®, Windows CE, Mac OS and Linux, making this product the perfect solution for integrating into mixed environments. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
- Equipped with an FTDI chipset, this USB serial hub is customizable and compatible for any setup
- Supports baud rates up to 921.6Kbps
- Compact, wall mountable design
- USB powered no external adaptor required
- 1.8m cable length
- Supports Windows, Linux and Mac OS
- Black colour cable
- 2 year manufacturer warranty and free lifetime technical support
목차
Adaptor cable, Software, Wall mounting kit and user guide.
기술 사양
USB
0
D Sub 9 Position Plug
1.8m
-
USB to RS232 Converter
-
FT2232D
6ft
To Be Advised
기술 문서 (1)
ICUSB2322F의 대체 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서