3 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩35,015 |
제품 정보
제품 개요
USBCAUDIO2 is a 5in (12.7cm) USB-C to 3.5mm TRRS headphone/headset jack audio adapter. Connect wired headphones or earphones to a USB Type-C-enabled device with this USB-C to 3.5mm audio adapter. The built-in 32-bit DAC supports stereo sound and microphone functionality via the TRRS jack for clear audio. It delivers excellent sound quality with audio ranges from 44.1 to 384kHz and 16, 24, and 32-bit sample rates, providing a 105dBA signal-to-noise ratio. The stereo ADC features a 94dB SNR for microphone input, with 48kHz and 16bit sampling. Compatible with USB-C and Thunderbolt devices, including Windows, macOS, and Linux computers, as well as phones and tablets running iOS or Android, it supports wired headphones and headsets with in-line controls. The compact, sleek adapter measures 5inches (127mm) and features a flexible and durable TPE jacket with a soft-touch finish. It is perfect for use on the go or at a workstation for audio playback, recording, or calls.
- Connect a 3.5mm audio headset/earpiece or speaker to a USB Type-C-enabled device
- Audio with 32-bit DAC, supports stereo sound and mic, TRRS jack
- High-quality audio (44.1 to 384kHz and 16/24/32-bit sample) w/ 105dBA SNR
- Supports USB-C/Thunderbolt computers (Windows/Mac OS)/phones/tablets
- Compact design w/ durable TPE jacket, compact 5-inch long design
- USBC aux dongle is ideal for conference calls/audio playback and recording
- Up to 94DB SNR Mic input, Realtek ALC4030U chipset
기술 사양
USB
-
ALC4030
5"
No SVHC (25-Jun-2025)
USB to Audio Converter
3.5mm Audio Jack
127mm
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Vietnam
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서