더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩99,084 |
제품 정보
제품 개요
1P6FFC-USB-SERIAL is a 6.6ft (2m) USB to serial adapter cable. Add RS-232 serial communication support to USB-A enabled Data Terminal Equipment (DTE - e.g., desktop or laptop), using this 6.6-foot (2-meter) straight through USB to Serial Adapter Cable. The USB Serial Adapter adds an RS-232 serial DB/DE-9 (male) connector to a desktop or laptop via a USB Type-A port. Secure the adapter to a serial device, using pre-installed and removable slotted D-Sub thumbscrews or install the included DB-9 Nuts for compatibility with other serial peripheral devices or cables. Data transmission and reception LED indicators on the adapter provide real-time monitoring of port activity. The USB LED indicates when the adapter has successfully enumerated on the desktop or laptop. All the LEDs aid with diagnostics and troubleshooting. The adapter is compatible with Windows, macOS, ChromeOS, and Linux. Drivers automatically install to Windows 7 and newer versions, macOS 10.15 and above, and Linux.
- Real time port activity monitoring with integrated LED indicators for data tx, rx and USB status
- Adaptor retains serial COM port values in case of disconnection or reboot
- Supports serial data rates up to 921.6Kb/s
- Compatible with Windows 7/8/10/11, Server 2008, Chrome OS, Linux 4.15.x (LTS) & Mac OS
- Rugged one-piece TPE construction with level 4 ESD protection (15kV air and 8kV contact)
- Copper shielding reduces EMI/RFI interference
- Gold plated connections
- 2 year manufacturer warranty
목차
USB to serial adaptor, DB9 nuts and user guide.
기술 사양
USB 2.0 Type A
D-Sub 9-Pin Plug
USB 2.0 Type-A to 9 pin D-Sub
2m
-
USB to RS232 Converter
-
FT232R
6.6ft
No SVHC (07-Nov-2024)
기술 문서 (1)
1P6FFC-USB-SERIAL의 대체 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서