30 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩51,333 |
| 5+ | ₩49,238 |
제품 정보
제품 개요
ICUSB232V2 is a 1 port USB to RS232 DB9 serial adapter cable-M/M. This USB to serial RS232 adapter converts a USB port into an RS232 DB9 serial port to connect to, monitor, and control a serial device. Compatible with your USB 1.0 or 2.0 ports, this USB to RS232 converter works with your Windows, Mac or Linux system. Powered by a USB port, this USB to RS232 serial adapter cable features a lightweight design that conveniently fits into your carrying case, making it ideal for professionals on the go. Suitable for IT administrators looking to add legacy functionality to newer notebooks, PCs and servers that lack an integrated RS232 port, connect bar code scanners, receipt printers and other point of sale devices, Connect, monitor and control industrial/automotive sensors and other sensitive equipment, connect and program LED and digital signage boards applications.
- Experience fast speeds with this USB to DB9 serial adapter
- Supporting a baud rate up to 921.6Kbps
- Portable and lightweight, the USB-Powered design requires no additional power adapter
- Supports Win Server 2003-2009, XP/Vista/7/8/10, Linux 2.4.31-4.11.x & Mac OS 8/9/10.6-10.15/11
- Designed and built for IT Professionals
- Silver colour cable, Blue colour connector
- 3-year warranty and free lifetime technical support
목차
1 - USB to RS232 adapter, Instruction manual.
기술 사양
USB Type A
RS232 DB9
D Sub 9 Position Plug
431.8mm
-
USB to RS232 Converter
-
PL2303GT
17"
To Be Advised
기술 문서 (1)
ICUSB232V2의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서