더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩47,834 |
제품 정보
제품 개요
USB2EPR4M is a 4m USB-C charging cable. Connect a charger to a USB Power Delivery (PD) 3.1-enabled device, using this USB-C charging cable. The USB-C charger cord delivers up to 240W of Extended Power Range (EPR) power delivery and 5A output for fast charging. The connector markings enable quick visual identification, distinguishing this cable from other similar-looking or unmarked USB-C cables. Eliminate guesswork and always choose the appropriate Type-C cable to support full 240W PD. The USB-C Cable supports USB 2.0 (480Mbps) for general file transfer. It is designed for frequent use; the USB-C EPR Charging Cable features a rugged TPE outer jacket for increased wear resistance. The durable nickel-plated connectors are rated to operate beyond 10,000 insertion cycles, enhancing their durability and longevity. Charge a USB-C device with a USB-C wall charger, car charger, or power bank.
- USB C cable supports Power Delivery 3.1 Extended Power Range (EPR)
- USB-IF certified w/E-marker for consistent PD output
- Nickel-plated connectors, 30AWG wire, durable TPE jacket w/shield protects from EMI
- Black colour, 4mm (0.16in) O.D
- Ideal for high-power laptops, including 16in MacBook Pro M3 Pro/M3 max
- Use connector markings to identify specs at-a-glance
- USB-C video (DP Alt Mode) is not supported
메모
Note: Cable does not support DP Alt Mode.
기술 사양
USB Type C Plug to USB Type C Plug
13.2ft
Black
-
4m
USB 2.0
E-Marked Cable
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Vietnam
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서