MMSD Wire-To-Board Cable Assemblies:
2개 제품을 찾았습니다.MMSD Wire-To-Board Cable Assemblies
The MMSD is part of Samtec's MiniMATE series, and is a cable assembly for wire-to-board and wire-to-wire applications. The MMSD features a double-row 0.100in (2.54mm) pitch connector and PVC cable. The cable assembly is available in single and double-ended variations.
- Pitch: .100in (2.54 mm)
- 20 to 30 AWG PVC wire
- Polarized, double row system to 50 pins
- Metal or plastic latches
- Mating shrouded terminal strips available
- Current rating to 3.8A @ 95°C with 20 AWG
- Voltage Rating: 275 VAC
- Operating Humidity Range: 90% to 95% (Per EIA-364-31)
- 1,000+ Mating Cycles
보기
구매자
엔지니어
제조업체
Connector to Connector
No. of Positions
Connector Pitch
No. of Rows
Cable Length - Metric
Cable Length - Imperial
Product Range
Wire Gauge
Jacket Colour
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩21,972 10+ ₩20,793 25+ ₩20,113 100+ ₩18,081 | Min: 1 / Mult: 1 | IDC Receptacle to Free End | 40Ways | 2.54mm | 2 Row | 2m | 7ft | MMSD | 22AWG | Black | |||||
Each | 1+ ₩19,202 | Min: 1 / Mult: 1 | IDC Receptacle to IDC Receptacle | 32Ways | 2.54mm | 2 Row | 203mm | 8" | MMSD | 28AWG | Black |