6,275 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩8,673 |
| 5+ | ₩7,439 |
| 15+ | ₩6,302 |
| 25+ | ₩5,917 |
| 75+ | ₩5,647 |
| 150+ | ₩5,531 |
제품 정보
제품 개요
Introducing the high-quality 10A IEC C14 Plug to IEC C13 Socket Extension Lead. This reliable extension lead provides a seamless connection between the IEC C14 plug and the IEC C13 socket, ensuring secure and efficient power transmission. With its sturdy construction and robust design, this extension lead offers durability and longevity. It is the perfect solution for extending power reach and enhancing convenience in a variety of settings. Experience seamless connectivity and reliable performance with the 10A IEC C14 Plug to IEC C13 Socket Extension Lead.
- 3-pin CEE 22 10A shrouded plug and socket on either end of 3-core BASEC approved cable
- Black PVC mouldings and cable sheath
애플리케이션
Power Management, Electrical, Desktop and Workstations, Industrial, Power Supplies, Televisions, LCD Displays, Desktop and Workstations
목차
x1 Lead (1 m)
기술 사양
IEC 60320 C14 to IEC 60320 C13
10A
Black
3.28ft
1m
-
Power Extension Lead
No SVHC (17-Dec-2014)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서